-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC6331
|
Newark | Nand Gate W/Lvl Translator, 2I/P, Tssop5, Logic Family/Base Number:74Aup1T00, Logic Type:Nand Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Logic Case Style:Tssop, No. Of Pins:5Pins, Rohs Compliant: Yes |Nexperia 74AUP1T00GWH Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1580 |
|
$0.1670 / $0.4470 | Buy Now |
DISTI #
1727-7721-1-ND
|
DigiKey | IC GATE NAND 1CH 2-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7685 In Stock |
|
$0.1225 / $0.4300 | Buy Now |
DISTI #
74AUP1T00GWH
|
Avnet Americas | NAND 1-Element 2Input 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1T00GWH) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0918 / $0.1095 | Buy Now |
DISTI #
771-74AUP1T00GWH
|
Mouser Electronics | Translation - Voltage Levels 74AUP1T00GW/SOT353/UMT5 RoHS: Compliant | 0 |
|
$0.1220 / $0.4300 | Order Now |
|
Future Electronics | 74AUP Series 3.6 V 4 mA Surface Mount Low-Power 2-Input NAND gate - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1200 / $0.1300 | Buy Now |
|
Rochester Electronics | 74AUP1T00 - Low-power 2-input NAND gate with voltage-level translator RoHS: Compliant Status: Active Min Qty: 1 | 50701 |
|
$0.0909 / $0.1069 | Buy Now |
DISTI #
74AUP1T00GWH
|
Avnet Americas | NAND 1-Element 2Input 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1T00GWH) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0918 / $0.1095 | Buy Now |
DISTI #
74AUP1T00GWH
|
TME | IC: digital, translator, Ch: 1, CMOS, 2.3÷3.6VDC, SMD, TSSOP5, IN: 2 Min Qty: 5 | 0 |
|
$0.1620 / $0.4380 | RFQ |
DISTI #
74AUP1T00GWH
|
Avnet Americas | NAND 1-Element 2Input 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1T00GWH) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0918 / $0.1095 | Buy Now |
DISTI #
2851226RL
|
element14 Asia-Pacific | NAND GATE W/LVL TRANSLATOR, 2I/P, TSSOP5 RoHS: Compliant Min Qty: 100 Container: Reel | 1580 |
|
$0.1283 / $0.2222 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy