-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC6337
|
Newark | And Gate W/Lvl Translator, 2 I/P, Tssop5, Logic Family/Base Number:74Aup1T08, Logic Type:And Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Logic Case Style:Tssop, No. Of Pins:5Pins, Rohs Compliant: Yes |Nexperia 74AUP1T08GWH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5325 |
|
$0.1770 / $0.4680 | Buy Now |
DISTI #
1727-7724-1-ND
|
DigiKey | IC GATE AND 1CH 2-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41013 In Stock |
|
$0.1305 / $0.4600 | Buy Now |
DISTI #
771-74AUP1T08GWH
|
Mouser Electronics | Translation - Voltage Levels 74AUP1T08GW/SOT353/UMT5 RoHS: Compliant | 9674 |
|
$0.1300 / $0.4500 | Buy Now |
|
Future Electronics | 74AUP Series 3.6 V Surface Mount Low-Power 2-Input AND Gate - TSSOP5 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0951 / $0.1070 | Buy Now |
|
Future Electronics | 74AUP Series 3.6 V Surface Mount Low-Power 2-Input AND Gate - TSSOP5 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0924 / $0.1040 | Buy Now |
|
Rochester Electronics | Low-Power 2-input AND Gate with Voltage-Level Translator RoHS: Compliant Status: Active Min Qty: 1 | 6560 |
|
$0.0774 / $0.0911 | Buy Now |
DISTI #
74AUP1T08GWH
|
TTI | Translation - Voltage Levels 74AUP1T08GW/SOT353/UMT5 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0960 / $0.1080 | Buy Now |
DISTI #
74AUP1T08GWH
|
TME | IC: digital, translator, Ch: 1, CMOS, 2.3÷3.6VDC, SMD, TSSOP5, IN: 2 Min Qty: 5 | 0 |
|
$0.1620 / $0.4380 | RFQ |
DISTI #
74AUP1T08GWH
|
Avnet Asia | AND 1-Element 2Input 5-Pin TSSOP T/R (Alt: 74AUP1T08GWH) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 9000 |
|
$0.0662 / $0.0699 | Buy Now |
DISTI #
74AUP1T08GWH
|
Avnet Silica | AND 1-Element 2Input 5-Pin TSSOP T/R (Alt: 74AUP1T08GWH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy