-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC6343
|
Newark | Or Gate W/Lvl Translator, 2 I/P, Tssop-5, Logic Family/Base Number:74Aup1T32, Logic Type:Or Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Logic Case Style:Tssop, No. Of Pins:5Pins, Logicrohs Compliant: Yes |Nexperia 74AUP1T32GWH Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1806 |
|
$0.1610 / $0.4260 | Buy Now |
DISTI #
37AH5949
|
Newark | 74Aup1T32Gw/Sot353/Umt5 Rohs Compliant: Yes |Nexperia 74AUP1T32GWH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 | Buy Now |
DISTI #
1727-7727-1-ND
|
DigiKey | IC GATE OR SCHMIT 1CH 2IN 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39707 In Stock |
|
$0.1323 / $0.4700 | Buy Now |
DISTI #
74AUP1T32GWH
|
Avnet Americas | OR 1-Element 2Input 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1T32GWH) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0918 / $0.1095 | Buy Now |
DISTI #
771-74AUP1T32GWH
|
Mouser Electronics | Translation - Voltage Levels 74AUP1T32GW/SOT353/UMT5 RoHS: Compliant | 9769 |
|
$0.1300 / $0.4300 | Buy Now |
|
Future Electronics | 74AUP Series 3.6 V Surface Mount Low-Power 2-Input OR-Gate - TSSOP5 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1130 / $0.1220 | Buy Now |
|
Future Electronics | 74AUP Series 3.6 V Surface Mount Low-Power 2-Input OR-Gate - TSSOP5 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1100 / $0.1190 | Buy Now |
|
Rochester Electronics | 74AUP1T32 - Low-power buffer with voltage-level translator RoHS: Compliant Status: Active Min Qty: 1 | 683 |
|
$0.0909 / $0.1069 | Buy Now |
DISTI #
74AUP1T32GWH
|
TTI | Translation - Voltage Levels 74AUP1T32GW/SOT353/UMT5 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1130 / $0.1240 | Buy Now |
DISTI #
74AUP1T32GWH
|
Avnet Americas | OR 1-Element 2Input 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1T32GWH) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0918 / $0.1095 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy