Part Details for 74AUP1T34GF/S500,H by Nexperia
Overview of 74AUP1T34GF/S500,H by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7649S-500KL | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS | |
SLC7530S-500MLC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530S-500 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 74AUP1T34GF/S500,H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AUP1T34GF/S500,H
|
Avnet Americas | 74AUP1T34 - LOW-POWER DUAL SUPPLY TRANSL - Tape and Reel (Alt: 74AUP1T34GF/S500,H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 5000 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 74AUP1T34 - Low-power dual supply translating buffer RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 5000 |
|
$0.0387 / $0.0455 | Buy Now |