Part Details for 74AUP1T57GW,125 by NXP Semiconductors
Overview of 74AUP1T57GW,125 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AUP1T57GW,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MAJORITY LOGIC GATE, AUP/ULP/V SERIES, 1-FUNC, 3-INPUT, CMOS, PDSO6 | 100 |
|
$0.1420 / $0.2130 | Buy Now |
|
Rochester Electronics | 74AUP1T57GW - Majority Logic Gate, AUP/ULP/V Series, 1-Func, 3-Input, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0947 / $0.1114 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ |
Part Details for 74AUP1T57GW,125
74AUP1T57GW,125 CAD Models
74AUP1T57GW,125 Part Data Attributes
|
74AUP1T57GW,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1T57GW,125
NXP Semiconductors
74AUP1T57 - Low-power configurable gate with voltage-level translator TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SOT-363, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | MAJORITY LOGIC GATE | |
Max I(ol) | 0.0027 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11.9 ns | |
Propagation Delay (tpd) | 11.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74AUP1T57GW,125
This table gives cross-reference parts and alternative options found for 74AUP1T57GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1T57GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1T57GW,125 | 74AUP1T57 - Low-power configurable gate with voltage-level translator@en-us | Nexperia | 74AUP1T57GW,125 vs 74AUP1T57GW,125 |
74AUP1T57GW | Majority Logic Gate, AUP/ULP/V Series, 1-Func, 3-Input, CMOS, PDSO6 | Nexperia | 74AUP1T57GW,125 vs 74AUP1T57GW |