-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1T58 - Low-power configurable gate with voltage-level translator@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2275
|
Newark | Multiple Function Gate, 3 I/P, 125Deg C Rohs Compliant: Yes |Nexperia 74AUP1T58GW,125 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 854 |
|
$0.1260 / $0.4060 | Buy Now |
DISTI #
1727-4177-1-ND
|
DigiKey | IC TRANSLATOR UNIDIR 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3927 In Stock |
|
$0.0866 / $0.3900 | Buy Now |
DISTI #
74AUP1T58GW,125
|
Avnet Americas | AND-OR-Invert Gate 1-Element 2 Wide 2-IN CMOS 6-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1T58GW,125) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.0966 | Buy Now |
DISTI #
771-AUP1T58GW125
|
Mouser Electronics | Logic Gates 74AUP1T58GW/SOT363/SC-88 RoHS: Compliant | 4738 |
|
$0.0860 / $0.3900 | Buy Now |
|
Future Electronics | 74AUP Series 3.6 V Voltage Level Translator Configurable Gate - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0844 / $0.0948 | Buy Now |
|
Rochester Electronics | 74AUP1T58GW - Logic Circuit, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 211462 |
|
$0.0729 / $0.0858 | Buy Now |
DISTI #
74AUP1T58GW,125
|
Avnet Americas | AND-OR-Invert Gate 1-Element 2 Wide 2-IN CMOS 6-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1T58GW,125) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.0966 | Buy Now |
DISTI #
74AUP1T58GW.125
|
TME | IC: digital, buffer,inverter,Schmitt trigger,translator, Ch: 1 Min Qty: 1 | 0 |
|
$0.1200 / $0.3340 | RFQ |
DISTI #
74AUP1T58GW,125
|
Avnet Americas | AND-OR-Invert Gate 1-Element 2 Wide 2-IN CMOS 6-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1T58GW,125) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.0966 | Buy Now |
DISTI #
74AUP1T58GW,125
|
Avnet Asia | AND-OR-Invert Gate 1-Element 2 Wide 2-IN CMOS 6-Pin TSSOP T/R (Alt: 74AUP1T58GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 3000 |
|
$0.0588 / $0.0620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1T58GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1T58GW,125
Nexperia
74AUP1T58 - Low-power configurable gate with voltage-level translator@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SOT-363, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | LOGIC CIRCUIT | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74AUP1T58GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1T58GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1T58GW | IC SPECIALTY LOGIC CIRCUIT, PDSO6, PLASTIC, SOT-363, SC-88, PACKAGE-6, Logic IC:Other | NXP Semiconductors | 74AUP1T58GW,125 vs 74AUP1T58GW |