Part Details for 74AUP1Z125GF,132 by NXP Semiconductors
Overview of 74AUP1Z125GF,132 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AUP1Z125GF,132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AUP1Z125GF132-ND
|
DigiKey | BUS DRIVER, AUP/ULP/V SERIES, 1 Min Qty: 2036 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
99398 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | 74AUP1Z125GF - Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, SOT-891, SON-6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 99398 |
|
$0.1264 / $0.1487 | Buy Now |
DISTI #
4269005
|
Farnell | RoHS: Compliant Min Qty: 2450 Container: Each | 0 |
|
$0.2136 | Buy Now |
Part Details for 74AUP1Z125GF,132
74AUP1Z125GF,132 CAD Models
74AUP1Z125GF,132 Part Data Attributes
|
74AUP1Z125GF,132
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1Z125GF,132
NXP Semiconductors
74AUP1Z125 - Low-power X-tal driver with enable and internal resistor; 3-state SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, XSON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT891 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 23.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 74AUP1Z125GF,132
This table gives cross-reference parts and alternative options found for 74AUP1Z125GF,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1Z125GF,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1Z125GF,132 | 74AUP1Z125 - Low-power X-tal driver with enable and internal resistor; 3-state@en-us SON 6-Pin | Nexperia | 74AUP1Z125GF,132 vs 74AUP1Z125GF,132 |
74AUP1Z125GF | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | 74AUP1Z125GF,132 vs 74AUP1Z125GF |