Logic
74AUP2G125GF,115
Description: 74AUP2G125 - Low-power dual buffer/line driver; 3-state SON 8-Pin

Overview of 74AUP2G125GF,115 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 74AUP2G125GF,115 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 74AUP2G125GF,115
Avnet Americas Buffer Low Power 3-State Dual 0.8V to 3.6V 8-Pin XSON - Tape and Reel (Alt: 74AUP2G125GF,115) RoHS: Compliant Min Qty: 1940 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 87 Partner Stock
RFQ
Rochester Electronics 74AUP2G125GF - Bus Driver, AUP/ULP/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 87
  • 1 $0.1880
  • 25 $0.1842
  • 100 $0.1767
  • 500 $0.1692
  • 1,000 $0.1598
$0.1598 / $0.1880 Buy Now

CAD Models for 74AUP2G125GF,115 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AUP2G125GF,115 by NXP Semiconductors

74AUP2G125GF,115
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SON
Package Description
1.35 X 1 MM, 0.50 MM HEIGHT, MO-252, SOT-1089, SON-8
Pin Count
8
Manufacturer Package Code
SOT1089
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Control Type
ENABLE LOW
Family
AUP/ULP/V
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Length
1.35 mm
Load Capacitance (CL)
30 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.0017 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
2
Number of Ports
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC8,.04,14
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
24 ns
Propagation Delay (tpd)
24 ns
Qualification Status
Not Qualified
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.35 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
Want to compare parts?
  1. 74AUP2G125GF,115
    NXP Semiconductors
    74AUP2G125 - Low-power dual buffer/line driver; 3-state SON 8-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AUP2G125GF,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AUP2G125GF,115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74AUP2G125GF,115 would you like to use for your alert(s)?
  • Please alert me when 74AUP2G125GF,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AUP2G125GF,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AUP2G125GF,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AUP2G125GF,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AUP2G125GF,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AUP2G125GF,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: