Part Details for 74AUP2G125RA3-7 by Diodes Incorporated
Overview of 74AUP2G125RA3-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AUP2G125RA3-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-74AUP2G125RA3-7CT-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 8DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.1140 / $0.4000 | Buy Now |
DISTI #
74AUP2G125RA3-7
|
Avnet Americas | LOGIC AUP 2 GATE X2-DFN1210-8 T&R 5K - Tape and Reel (Alt: 74AUP2G125RA3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 190000 Factory Stock |
|
$0.0732 / $0.0864 | Buy Now |
DISTI #
621-74AUP2G125RA3-7
|
Mouser Electronics | Buffers & Line Drivers Logic AUP 2 Gate RoHS: Compliant | 4937 |
|
$0.1290 / $0.3900 | Buy Now |
DISTI #
74AUP2G125RA3-7
|
Avnet Americas | LOGIC AUP 2 GATE X2-DFN1210-8 T&R 5K - Tape and Reel (Alt: 74AUP2G125RA3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 190000 Factory Stock |
|
$0.0732 / $0.0864 | Buy Now |
DISTI #
74AUP2G125RA3-7
|
Avnet Asia | LOGIC AUP 2 GATE X2-DFN1210-8 T&R 5K (Alt: 74AUP2G125RA3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0693 / $0.0842 | Buy Now |
|
Chip1Cloud | IC BUFF NON-INVERT 3.6V 8DFN | 1540 |
|
RFQ | |
|
LCSC | 1 4mA 0.8V3.6V 4mA 2 X2-DFN1210-8 Buffer/Driver/Transceiver ROHS | 100 |
|
$0.1307 / $0.1390 | Buy Now |