Part Details for 74AUP2G126GF,115 by NXP Semiconductors
Overview of 74AUP2G126GF,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Automotive
Price & Stock for 74AUP2G126GF,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AUP2G126GF,115-954-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 8XSON Min Qty: 1612 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
69410 In Stock |
|
$0.1900 | Buy Now |
|
Rochester Electronics | 74AUP2G126GF - Bus Driver, AUP/ULP/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 69410 |
|
$0.1598 / $0.1880 | Buy Now |
Part Details for 74AUP2G126GF,115
74AUP2G126GF,115 CAD Models
74AUP2G126GF,115 Part Data Attributes
|
74AUP2G126GF,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP2G126GF,115
NXP Semiconductors
74AUP2G126 - Low-power dual buffer/line driver; 3-state SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1.35 X 1 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-1089, SON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1089 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE HIGH | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.35 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.04,14 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |