-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP2G132 - Low-power dual 2-input NAND Schmitt trigger@en-us SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4507-1-ND
|
DigiKey | IC GATE NAND 2CH 2-INP 8XSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
142 In Stock |
|
$0.4050 / $0.6300 | Buy Now |
|
Rochester Electronics | 74AUP2G132GF - NAND Gate, AUP/ULP/V Series, 2-Func, 2-Input, SON-8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 93224 |
|
$0.1598 / $0.1880 | Buy Now |
DISTI #
4267472
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each | 99830 |
|
$0.2236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP2G132GF,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP2G132GF,115
Nexperia
74AUP2G132 - Low-power dual 2-input NAND Schmitt trigger@en-us SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | SON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1089 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.35 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 27.9 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74AUP2G132GF,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP2G132GF,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP2G132GS | NAND Gate, AUP/ULP/V Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | 74AUP2G132GF,115 vs 74AUP2G132GS |
74AUP2G132GS,115 | 74AUP2G132 - Low-power dual 2-input NAND Schmitt trigger@en-us SON 8-Pin | Nexperia | 74AUP2G132GF,115 vs 74AUP2G132GS,115 |