Logic
74AUP2G241DC,125
Description: 74AUP2G241 - Low-power dual buffer/line driver; 3-state@en-us SSOP 8-Pin

Overview of 74AUP2G241DC,125 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for 74AUP2G241DC,125 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK2224
Newark Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP2G241DC,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.2500
  • 6,000 $0.2320
  • 12,000 $0.2160
  • 18,000 $0.2020
  • 30,000 $0.1930
$0.1930 / $0.2500 Buy Now
DISTI # 1727-6879-1-ND
DigiKey IC BUF NON-INVERT 3.6V 8VSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.4500
  • 10 $0.3040
  • 25 $0.2668
  • 100 $0.2262
  • 250 $0.2069
  • 500 $0.1952
  • 1,000 $0.1856
  • 3,000 $0.1738
$0.1738 / $0.4500 Buy Now
DISTI # 74AUP2G241DC,125
Avnet Americas Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R - Tape and Reel (Alt: 74AUP2G241DC,125) RoHS: Compliant Min Qty: 2404 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 78000 Partner Stock
RFQ
DISTI # 74AUP2G241DC,125
Avnet Americas Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R - Tape and Reel (Alt: 74AUP2G241DC,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel 0
  • 6,000 $0.1575
  • 12,000 $0.1533
  • 18,000 $0.1491
  • 30,000 $0.1449
  • 60,000 $0.1407
  • 300,000 $0.1365
  • 600,000 $0.1323
$0.1323 / $0.1575 Buy Now
DISTI # 771-AUP2G241DC125
Mouser Electronics Buffers & Line Drivers 74AUP2G241DC/SOT765/VSSOP8 RoHS: Compliant 4090
  • 1 $0.5100
  • 10 $0.4250
  • 100 $0.3170
  • 500 $0.2540
  • 1,000 $0.1980
  • 3,000 $0.1970
  • 9,000 $0.1540
  • 24,000 $0.1520
  • 45,000 $0.1510
$0.1510 / $0.5100 Buy Now
Future Electronics 74AUP Series 3.6 V SMT 3-State Low-Power Dual Buffer/Line Driver - VSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.1390
  • 6,000 $0.1360
  • 9,000 $0.1340
  • 15,000 $0.1330
  • 30,000 $0.1290
$0.1290 / $0.1390 Buy Now
Rochester Electronics 74AUP2G241DC - Bus Driver, AUP/ULP/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 3512
  • 1 $0.1517
  • 25 $0.1487
  • 100 $0.1426
  • 500 $0.1365
  • 1,000 $0.1289
$0.1289 / $0.1517 Buy Now
DISTI # 74AUP2G241DC,125
Avnet Silica Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R (Alt: 74AUP2G241DC,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 74AUP2G241DC,125 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74AUP2G241DC,125 by Nexperia

74AUP2G241DC,125
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SSOP
Package Description
2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8
Pin Count
8
Manufacturer Package Code
SOT765-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Nexperia
Family
AUP/ULP/V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
2.3 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
2
Number of Ports
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP8,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
24 ns
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. 74AUP2G241DC,125
    Nexperia
    74AUP2G241 - Low-power dual buffer/line driver; 3-state@en-us SSOP 8-Pin
    VS

Alternate Parts for 74AUP2G241DC,125

This table gives cross-reference parts and alternative options found for 74AUP2G241DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP2G241DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AUP2G241DC Bus Driver, AUP/ULP/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 Nexperia 74AUP2G241DC,125 vs 74AUP2G241DC
Part Number Description Manufacturer Compare
74AUP2G241DC Bus Driver, AUP/ULP/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 Nexperia 74AUP2G241DC,125 vs 74AUP2G241DC

Related Parts for 74AUP2G241DC,125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AUP2G241DC,125 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AUP2G241DC,125 by Nexperia

Select Manufacturer
Which Manufacturer of 74AUP2G241DC,125 would you like to use for your alert(s)?
  • Please alert me when 74AUP2G241DC,125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AUP2G241DC,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AUP2G241DC,125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AUP2G241DC,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AUP2G241DC,125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AUP2G241DC,125 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: