Part Details for 74AUP2G38GD,125 by NXP Semiconductors
Overview of 74AUP2G38GD,125 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Automotive
Price & Stock for 74AUP2G38GD,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AUP2G38GD125-ND
|
DigiKey | IC GATE NAND 2CH 2-INP 8XSON Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
62727 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | 74AUP2G38GD - NAND Gate, AUP/ULP/V Series, 2-Func, 2-Input, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 62727 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for 74AUP2G38GD,125
74AUP2G38GD,125 CAD Models
74AUP2G38GD,125 Part Data Attributes
|
74AUP2G38GD,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP2G38GD,125
NXP Semiconductors
74AUP2G38 - Low-power dual 2-input NAND gate; open drain SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 3 X 2 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, SOT996-2, XSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT996-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |