-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP2G80 - Low-power dual D-type flip-flop; positive-edge trigger@en-us SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2256
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP2G80GN,115 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2210 | Buy Now |
DISTI #
2156-74AUP2G80GN,115-1727-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 8XSON Min Qty: 1738 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.1700 | Buy Now |
DISTI #
1727-74AUP2G80GN,115TR-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 8XSON Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1787 / $0.1938 | Buy Now |
DISTI #
74AUP2G80GN,115
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 8-Pin XSON T/R - Tape and Reel (Alt: 74AUP2G80GN,115) RoHS: Compliant Min Qty: 2093 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 30000 Partner Stock |
|
$0.1506 / $0.1792 | Buy Now |
DISTI #
74AUP2G80GN,115
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 8-Pin XSON T/R - Tape and Reel (Alt: 74AUP2G80GN,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1673 / $0.1992 | Buy Now |
DISTI #
771-74AUP2G80GN,115
|
Mouser Electronics | Flip Flops 74AUP2G80GN/SOT1116/X2SON8 RoHS: Compliant | 0 |
|
$0.1660 / $0.1880 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.1725 | Buy Now |
|
Rochester Electronics | 74AUP2G80 - Low-power dual D-type flip-flop, positive-edge trigger RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.1482 / $0.1743 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP2G80GN,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP2G80GN,115
Nexperia
74AUP2G80 - Low-power dual D-type flip-flop; positive-edge trigger@en-us SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | SON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1116 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.04,12 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 27.2 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1 mm | |
fmax-Min | 510 MHz |