Part Details for 74AUP2G80GT,115 by NXP Semiconductors
Overview of 74AUP2G80GT,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 74AUP2G80GT,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AUP2G80GT,115
|
Avnet Americas | Flip-Flop Dual D-Type Positive-Edge Trigger 0.8V to 3.6V 8-Pin XSON - Tape and Reel (Alt: 74AUP2G80GT,115) RoHS: Compliant Min Qty: 1301 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 104600 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 74AUP2G80GT - D Flip-Flop, AUP/ULP/V Series, 2-Func, Positive Edge Triggered, 1-Bit, Inverted Output, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 44500 |
|
$0.2383 / $0.2804 | Buy Now |
Part Details for 74AUP2G80GT,115
74AUP2G80GT,115 CAD Models
74AUP2G80GT,115 Part Data Attributes
|
74AUP2G80GT,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP2G80GT,115
NXP Semiconductors
74AUP2G80 - Low-power dual D-type flip-flop; positive-edge trigger SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-833-1, SON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT833-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.95 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 70000000 Hz | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27.2 ns | |
Propagation Delay (tpd) | 27.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1 mm | |
fmax-Min | 510 MHz |
Alternate Parts for 74AUP2G80GT,115
This table gives cross-reference parts and alternative options found for 74AUP2G80GT,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP2G80GT,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP2G80GT | IC AUP/ULP/V SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO8, 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT833-1, SON-8, FF/Latch | NXP Semiconductors | 74AUP2G80GT,115 vs 74AUP2G80GT |
74AUP2G80GT,115 | 74AUP2G80 - Low-power dual D-type flip-flop; positive-edge trigger@en-us SON 8-Pin | Nexperia | 74AUP2G80GT,115 vs 74AUP2G80GT,115 |