Part Details for 74AUP3G0434DCH by NXP Semiconductors
Overview of 74AUP3G0434DCH by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AUP3G0434DCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AUP3G0434DCH
|
Avnet Americas | 74AUP3G0434DC/VSSOP8/REELR// - Tape and Reel (Alt: 74AUP3G0434DCH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3868 / $0.4616 | Buy Now |
|
Rochester Electronics | Inverter, AUP/ULP/V Series, 3-Func, 1-Input, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 2600 |
|
$0.3480 / $0.4094 | Buy Now |
Part Details for 74AUP3G0434DCH
74AUP3G0434DCH CAD Models
74AUP3G0434DCH Part Data Attributes
|
74AUP3G0434DCH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP3G0434DCH
NXP Semiconductors
74AUP3G0434 - Low-power dual inverter and single buffer SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0017 A | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 20.9 ns | |
Propagation Delay (tpd) | 20.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |