-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP3G0434 - Low-power dual inverter and single buffer@en-us SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2272
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74AUP3G0434GSX RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5790 | Buy Now |
DISTI #
1727-74AUP3G0434GSXCT-ND
|
DigiKey | IC DUAL INVERTER SGL BUFF X2SON8 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.4883 / $1.2000 | Buy Now |
DISTI #
771-74AUP3G0434GSX
|
Mouser Electronics | Inverters 74AUP3G0434GS/SOT1203/X2SON8 RoHS: Compliant | 0 |
|
$0.4350 / $0.4580 | Order Now |
|
Future Electronics | 74AUP Series 3.6V 4mA 0.25W Low-Power Dual Inverter and Single Buffer-XSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.4300 | Buy Now |
|
Rochester Electronics | 74AUP3G043 - Inverter, AUP/ULP/V Series, 3-Func, 1-Input, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 89900 |
|
$0.3875 / $0.4559 | Buy Now |
DISTI #
74AUP3G0434GSX
|
TTI | Inverters 74AUP3G0434GS/SOT1203/X2SON8 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.4340 / $0.4500 | Buy Now |
DISTI #
74AUP3G0434GSX
|
Avnet Silica | 74AUP3G0434GS/X2SON8/REEL7// (Alt: 74AUP3G0434GSX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP3G0434GSX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP3G0434GSX
Nexperia
74AUP3G0434 - Low-power dual inverter and single buffer@en-us SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 1.35 X 1 MM, 0.35 MM HEIGHT, 0.35 MM PITCH, SOT-1203, XSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1203 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.35 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.9 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |