-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP3G17 - Low-power triple Schmitt trigger@en-us SSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2283
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74AUP3G17DCH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3620 | Buy Now |
DISTI #
1727-74AUP3G17DCHTR-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 8VSSOP Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2548 / $0.2955 | Buy Now |
DISTI #
771-74AUP3G17DCH
|
Mouser Electronics | Buffers & Line Drivers 74AUP3G17DC/SOT765/VSSOP8 RoHS: Compliant | 0 |
|
$0.2540 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.2630 | Buy Now |
DISTI #
74AUP3G17DCH
|
TTI | Buffers & Line Drivers 74AUP3G17DC/SOT765/VSSOP8 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2520 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP3G17DCH
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP3G17DCH
Nexperia
74AUP3G17 - Low-power triple Schmitt trigger@en-us SSOP 8-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | VSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | SEATED HGT-NOM | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.1 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for 74AUP3G17DCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP3G17DCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP3G07GSX | 74AUP3G07 - Low-power triple buffer with open-drain output@en-us SON 8-Pin | Nexperia | 74AUP3G17DCH vs 74AUP3G07GSX |
74AUP3G07DCH | 74AUP3G07 - Low-power triple buffer with open-drain output@en-us SSOP 8-Pin | Nexperia | 74AUP3G17DCH vs 74AUP3G07DCH |
74AUP3G17GM,125 | 74AUP3G17 - Low-power triple Schmitt trigger@en-us QFN 8-Pin | Nexperia | 74AUP3G17DCH vs 74AUP3G17GM,125 |
74AUP3G17GTX | 74AUP3G17 - Low-power triple Schmitt trigger@en-us SON 8-Pin | Nexperia | 74AUP3G17DCH vs 74AUP3G17GTX |
74AUP3G17GNX | 74AUP3G17 - Low-power triple Schmitt trigger@en-us SON 8-Pin | Nexperia | 74AUP3G17DCH vs 74AUP3G17GNX |
74AUP3G17GSX | 74AUP3G17 - Low-power triple Schmitt trigger@en-us SON 8-Pin | Nexperia | 74AUP3G17DCH vs 74AUP3G17GSX |
74AUP3G16GMH | 74AUP3G16 - Low-power triple buffer@en-us QFN 8-Pin | Nexperia | 74AUP3G17DCH vs 74AUP3G16GMH |