Logic
74AUP3G17GSX
Description: 74AUP3G17 - Low-power triple Schmitt trigger@en-us SON 8-Pin

Overview of 74AUP3G17GSX by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for 74AUP3G17GSX by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK2285
Newark Ic, Gate Rohs Compliant: Yes |Nexperia 74AUP3G17GSX RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1970
$0.1970 Buy Now
DISTI # 1727-7911-1-ND
DigiKey IC BUFFER NON-INVERT 3.6V 8XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4978
In Stock
  • 1 $0.4500
  • 10 $0.3040
  • 25 $0.2668
  • 100 $0.2264
  • 250 $0.2070
  • 500 $0.1954
  • 1,000 $0.1858
  • 2,500 $0.1756
  • 5,000 $0.1499
$0.1499 / $0.4500 Buy Now
DISTI # 771-74AUP3G17GSX
Mouser Electronics Buffers & Line Drivers 74AUP3G17GS/SOT1203/X2SON8 RoHS: Compliant 4990
  • 1 $0.4900
  • 10 $0.3900
  • 100 $0.2910
  • 500 $0.2410
  • 1,000 $0.1730
  • 5,000 $0.1420
  • 10,000 $0.1380
  • 25,000 $0.1360
$0.1360 / $0.4900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks 0
  • 5,000 $0.1250
$0.1250 Buy Now
Rochester Electronics 74AUP3G17 - Low-power triple Schmitt trigger RoHS: Compliant Status: Active Min Qty: 1 83707
  • 1 $0.1336
  • 25 $0.1309
  • 100 $0.1256
  • 500 $0.1202
  • 1,000 $0.1136
$0.1136 / $0.1336 Buy Now
DISTI # 74AUP3G17GSX
TTI Buffers & Line Drivers 74AUP3G17GS/SOT1203/X2SON8 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.1280
$0.1280 Buy Now
DISTI # 74AUP3G17GSX
Avnet Silica Inverter 3-Element CMOS 8-Pin XSON T/R (Alt: 74AUP3G17GSX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 74AUP3G17GSX by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74AUP3G17GSX by Nexperia

74AUP3G17GSX
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SON
Package Description
XSON-8
Pin Count
8
Manufacturer Package Code
SOT1203
Reach Compliance Code
compliant
Samacsys Manufacturer
Nexperia
Family
AUP/ULP/V
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Length
1.35 mm
Logic IC Type
BUFFER
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
20.1 ns
Seated Height-Max
0.35 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.35 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
Want to compare parts?
  1. 74AUP3G17GSX
    Nexperia
    74AUP3G17 - Low-power triple Schmitt trigger@en-us SON 8-Pin
    VS

Alternate Parts for 74AUP3G17GSX

This table gives cross-reference parts and alternative options found for 74AUP3G17GSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP3G17GSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AUP3G07DCH 74AUP3G07 - Low-power triple buffer with open-drain output@en-us SSOP 8-Pin Nexperia 74AUP3G17GSX vs 74AUP3G07DCH
74AUP3G17DCH 74AUP3G17 - Low-power triple Schmitt trigger@en-us SSOP 8-Pin Nexperia 74AUP3G17GSX vs 74AUP3G17DCH
74AUP3G07GSX 74AUP3G07 - Low-power triple buffer with open-drain output@en-us SON 8-Pin Nexperia 74AUP3G17GSX vs 74AUP3G07GSX
74AUP3G17GM,125 74AUP3G17 - Low-power triple Schmitt trigger@en-us QFN 8-Pin Nexperia 74AUP3G17GSX vs 74AUP3G17GM,125
74AUP3G17GTX 74AUP3G17 - Low-power triple Schmitt trigger@en-us SON 8-Pin Nexperia 74AUP3G17GSX vs 74AUP3G17GTX
74AUP3G16GMH 74AUP3G16 - Low-power triple buffer@en-us QFN 8-Pin Nexperia 74AUP3G17GSX vs 74AUP3G16GMH
74AUP3G17GNX 74AUP3G17 - Low-power triple Schmitt trigger@en-us SON 8-Pin Nexperia 74AUP3G17GSX vs 74AUP3G17GNX
74AUP3G07GM,125 74AUP3G07 - Low-power triple buffer with open-drain output@en-us QFN 8-Pin Nexperia 74AUP3G17GSX vs 74AUP3G07GM,125
74AUP3G07GNX 74AUP3G07 - Low-power triple buffer with open-drain output@en-us SON 8-Pin Nexperia 74AUP3G17GSX vs 74AUP3G07GNX

Related Parts for 74AUP3G17GSX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AUP3G17GSX by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AUP3G17GSX by Nexperia

Select Manufacturer
Which Manufacturer of 74AUP3G17GSX would you like to use for your alert(s)?
  • Please alert me when 74AUP3G17GSX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AUP3G17GSX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AUP3G17GSX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AUP3G17GSX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AUP3G17GSX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AUP3G17GSX by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: