Logic
74AUP3G3404GTX
Description: 74AUP3G3404 - Low-power dual buffer and single inverter@en-us SON 8-Pin

Overview of 74AUP3G3404GTX by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for 74AUP3G3404GTX by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK2295
Newark Ic, Gate Rohs Compliant: Yes |Nexperia 74AUP3G3404GTX RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.4450
$0.4450 Buy Now
DISTI # 1727-74AUP3G3404GTXCT-ND
DigiKey IC DUAL BUFFER SGL INVERT 8XSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4737
In Stock
  • 1 $1.0100
  • 10 $0.7030
  • 25 $0.6252
  • 100 $0.5398
  • 250 $0.4989
  • 500 $0.4743
  • 1,000 $0.4540
  • 2,500 $0.4326
  • 5,000 $0.4075
  • 10,000 $0.3971
  • 15,000 $0.3919
  • 25,000 $0.3861
$0.3861 / $1.0100 Buy Now
DISTI # 771-74AUP3G3404GTX
Mouser Electronics Buffers & Line Drivers 74AUP3G3404GT/SOT833/XSON8 RoHS: Compliant 0
  • 5,000 $0.3730
  • 10,000 $0.3590
$0.3590 / $0.3730 Order Now
Future Electronics 74AUP Series 3.6V 4mA 0.25W Low-Power Dual Inverter and Single Buffer-XSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 5,000 $0.3400
$0.3400 Buy Now
Rochester Electronics 74AUP3G34 - Inverter, AUP/ULP/V Series, 3-Func, 1-Input, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 78857
  • 1 $0.3752
  • 25 $0.3677
  • 100 $0.3527
  • 500 $0.3377
  • 1,000 $0.3189
$0.3189 / $0.3752 Buy Now
DISTI # 74AUP3G3404GTX
TTI Buffers & Line Drivers 74AUP3G3404GT/SOT833/XSON8 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.3570
$0.3570 Buy Now

CAD Models for 74AUP3G3404GTX by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74AUP3G3404GTX by Nexperia

74AUP3G3404GTX
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SON
Package Description
1 X 1.95 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT833-1, XSON-8
Pin Count
8
Manufacturer Package Code
SOT833-1
Reach Compliance Code
compliant
Samacsys Manufacturer
Nexperia
Family
AUP/ULP/V
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Length
1.95 mm
Logic IC Type
INVERTER
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
20.9 ns
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
Want to compare parts?
  1. 74AUP3G3404GTX
    Nexperia
    74AUP3G3404 - Low-power dual buffer and single inverter@en-us SON 8-Pin
    VS

Related Parts for 74AUP3G3404GTX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AUP3G3404GTX by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AUP3G3404GTX by Nexperia

Select Manufacturer
Which Manufacturer of 74AUP3G3404GTX would you like to use for your alert(s)?
  • Please alert me when 74AUP3G3404GTX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AUP3G3404GTX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AUP3G3404GTX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AUP3G3404GTX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AUP3G3404GTX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AUP3G3404GTX by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: