Part Details for 74AVC16835ADGV,112 by NXP Semiconductors
Overview of 74AVC16835ADGV,112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AVC16835ADGV,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74AVC16835ADGV - Bus Driver, TSSOP56 RoHS: Compliant Status: Obsolete Min Qty: 1 | 8850 |
|
$0.6865 / $0.8076 | Buy Now |
DISTI #
4269045
|
Farnell | RoHS: Compliant Min Qty: 451 Container: Each | 0 |
|
$1.1536 | Buy Now |
Part Details for 74AVC16835ADGV,112
74AVC16835ADGV,112 CAD Models
74AVC16835ADGV,112 Part Data Attributes
|
74AVC16835ADGV,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AVC16835ADGV,112
NXP Semiconductors
74AVC16835A - 18-bit registered driver with Dynamic Controlled Outputs(TM) (3-State) TSSOP 56-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TVSOP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | SOT481-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | AVC | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 11.3 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2.7 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74AVC16835ADGV,112
This table gives cross-reference parts and alternative options found for 74AVC16835ADGV,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVC16835ADGV,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935271488112 | AVC SERIES, 18 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 4.40 MM, PLASTIC, MO-194, SOT-481-2, TVSOP-56 | NXP Semiconductors | 74AVC16835ADGV,112 vs 935271488112 |
SN74AVCH16835DGVR | AVC SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | 74AVC16835ADGV,112 vs SN74AVCH16835DGVR |
74AVC16835DGVRG4 | AVC SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, TVSOP-56 | Texas Instruments | 74AVC16835ADGV,112 vs 74AVC16835DGVRG4 |
PI74AVC16835KEX | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.173 INCH, GREEN, PLASTIC, TVSOP-56 | Pericom Semiconductor Corporation | 74AVC16835ADGV,112 vs PI74AVC16835KEX |
PI74AVC16835KE | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.173 INCH, GREEN, PLASTIC, TVSOP-56 | Pericom Semiconductor Corporation | 74AVC16835ADGV,112 vs PI74AVC16835KE |
74AVC16835ADGV | AVC SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TVSOP-56 | NXP Semiconductors | 74AVC16835ADGV,112 vs 74AVC16835ADGV |