Part Details for 74AVC16T245EV/G,51 by Nexperia
Overview of 74AVC16T245EV/G,51 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 74AVC16T245EV/G,51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74AVC16T245EV - Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PBGA56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 206 |
|
$1.2900 / $1.5100 | Buy Now |
Part Details for 74AVC16T245EV/G,51
74AVC16T245EV/G,51 CAD Models
74AVC16T245EV/G,51 Part Data Attributes:
|
74AVC16T245EV/G,51
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AVC16T245EV/G,51
Nexperia
74AVC16T245 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us BGA 56-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 56 | |
Manufacturer Package Code | SOT702-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-02-01 | |
Additional Feature | TWO SEPARATE CONFIGURABLE POWER SUPPLY RAILS FOR PORT A AND PORT B | |
Family | AVC | |
JESD-30 Code | R-PBGA-B56 | |
Length | 7 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 10.2 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.5 mm |