-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AVC1T45-Q100 - Dual-supply voltage level translator/transceiver; 3-state@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2312
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AVC1T45GW-Q100H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2000 | Buy Now |
DISTI #
37AH5983
|
Newark | 74Avc1T45Gw-Q100/Sot363/Sc-88 Rohs Compliant: Yes |Nexperia 74AVC1T45GW-Q100H Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2340 | Buy Now |
DISTI #
1727-7456-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5079 In Stock |
|
$0.1434 / $0.4900 | Buy Now |
DISTI #
74AVC1T45GW-Q100H
|
Avnet Americas | Translating Transceiver 2TX 2RX 500Mbps 6-Pin TSSOP - Tape and Reel (Alt: 74AVC1T45GW-Q100H) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1214 / $0.1449 | Buy Now |
DISTI #
771-74AVC1T45GWQ100H
|
Mouser Electronics | Translation - Voltage Levels 74AVC1T45GW-Q100/SOT363/SC-88 RoHS: Compliant | 1440 |
|
$0.1390 / $0.4600 | Buy Now |
|
Future Electronics | Dual-supply voltage level translator/transceiver - 3 state output RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.1170 / $0.1270 | Buy Now |
|
Rochester Electronics | 74AVC1T45-Q100 - Dual-supply voltage level translator/transceiver, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.1201 / $0.1413 | Buy Now |
DISTI #
74AVC1T45GW-Q100H
|
TTI | Translation - Voltage Levels 74AVC1T45GW-Q100/SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1230 / $0.1330 | Buy Now |
DISTI #
74AVC1T45GW-Q100H
|
Avnet Americas | Translating Transceiver 2TX 2RX 500Mbps 6-Pin TSSOP - Tape and Reel (Alt: 74AVC1T45GW-Q100H) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1214 / $0.1449 | Buy Now |
DISTI #
74AVC1T45GW-Q100H
|
TME | IC: digital, 1bit,bidirectional,transceiver,translator, CMOS Min Qty: 1 | 2890 |
|
$0.1740 / $0.5680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AVC1T45GW-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AVC1T45GW-Q100H
Nexperia
74AVC1T45-Q100 - Dual-supply voltage level translator/transceiver; 3-state@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SOT-363, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AVC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.9 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |