-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AVC20T245 - 20-bit dual supply translating transceiver@en-us TSSOP 56-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AVC20T245DGG | Texas Instruments | 20-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 56-TSSOP -40 to 85 | |
SN74AVC20T245DGGR | Texas Instruments | 20-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 56-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2324
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AVC20T245DGG,118 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9890 / $1.2500 | Buy Now |
DISTI #
1727-4395-1-ND
|
DigiKey | IC TRANSLATOR BIDIR 56TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9002 / $2.0500 | Buy Now |
DISTI #
74AVC20T245DGG,118
|
Avnet Americas | Bus XCVR Dual 20-CH 3-ST 56-Pin TSSOP T/R - Tape and Reel (Alt: 74AVC20T245DGG,118) RoHS: Compliant Min Qty: 421 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 23960 Partner Stock |
|
$0.7372 / $0.8501 | Buy Now |
DISTI #
74AVC20T245DGG,118
|
Avnet Americas | Bus XCVR Dual 20-CH 3-ST 56-Pin TSSOP T/R - Tape and Reel (Alt: 74AVC20T245DGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.7566 / $0.9008 | Buy Now |
DISTI #
771-74AVC20T245DG118
|
Mouser Electronics | Translation - Voltage Levels 74AVC20T245DGG/SOT364/TSSOP56 RoHS: Compliant | 646 |
|
$0.8410 / $1.9700 | Buy Now |
|
Future Electronics | 74AVC Series 0.8 to 3.6 V 20-Bit Dual Supply Translating Transceiver - TSSOP -56 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.7800 / $0.8100 | Buy Now |
|
Rochester Electronics | 74AVC20T245DGG - Bus Transceiver, AVC Series, 2-Func, 10-Bit, True Output6, TSSOP-56 RoHS: Compliant Status: Active Min Qty: 1 | 16000 |
|
$0.7370 / $0.8670 | Buy Now |
DISTI #
74AVC20T245DGG,118
|
Avnet Asia | Bus XCVR Dual 20-CH 3-ST 56-Pin TSSOP T/R (Alt: 74AVC20T245DGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.5018 / $1.6796 | Buy Now |
DISTI #
74AVC20T245DGG,118
|
Avnet Silica | (Alt: 74AVC20T245DGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100730675
|
Chip1Stop | 74AVC20T245DGG/SOT364/TSSOP56 RoHS: Compliant pbFree: Yes Container: Cut Tape | 2 |
|
$0.7680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AVC20T245DGG,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AVC20T245DGG,118
Nexperia
74AVC20T245 - 20-bit dual supply translating transceiver@en-us TSSOP 56-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | SOT364-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | AVC | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.4 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |