Part Details for 74AVCH4T245D,118 by NXP Semiconductors
Overview of 74AVCH4T245D,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AVCH4T245D,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AVCH4T245D,118-ND
|
DigiKey | IC TRANSLATION TXRX 3.6V 16SOIC Min Qty: 915 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
4870 In Stock |
|
$0.3300 | Buy Now |
|
Rochester Electronics | 74AVCH4T245 - 4-bit dual supply translating transceiver with configurable voltage translation, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 4870 |
|
$0.2815 / $0.3312 | Buy Now |
Part Details for 74AVCH4T245D,118
74AVCH4T245D,118 CAD Models
74AVCH4T245D,118 Part Data Attributes
|
74AVCH4T245D,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AVCH4T245D,118
NXP Semiconductors
74AVCH4T245 - 4-bit dual supply translating transceiver with configurable voltage translation; 3-state SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.4 ns | |
Propagation Delay (tpd) | 10.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74AVCH4T245D,118
This table gives cross-reference parts and alternative options found for 74AVCH4T245D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVCH4T245D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVCH4T245D,118 | 74AVCH4T245 - 4-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us SOP 16-Pin | Nexperia | 74AVCH4T245D,118 vs 74AVCH4T245D,118 |
74AVCH4T245D,112 | 74AVCH4T245 - 4-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us SOP 16-Pin | Nexperia | 74AVCH4T245D,118 vs 74AVCH4T245D,112 |
935288132112 | Bus Transceiver, AVC Series, 2-Func, 2-Bit, True Output, CMOS, PDSO16 | Nexperia | 74AVCH4T245D,118 vs 935288132112 |