Part Details for 74AXP1G00GNH by NXP Semiconductors
Overview of 74AXP1G00GNH by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AXP1G00GNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74AXP1G00GN - NAND Gate, AXP Series, 1-Func, 2-Input, CMOS, X2SON6 RoHS: Compliant Status: Active Min Qty: 1 | 4500 |
|
$0.1475 / $0.1735 | Buy Now |
Part Details for 74AXP1G00GNH
74AXP1G00GNH CAD Models
74AXP1G00GNH Part Data Attributes
|
74AXP1G00GNH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AXP1G00GNH
NXP Semiconductors
74AXP1G00 - Low-power 2-input NAND gate SON 6-Pin
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 0.90 X 1 MM, 0.35 MM HEIGHT, SOT-1115, XSON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1115 | |
Reach Compliance Code | unknown | |
Family | AXP | |
JESD-30 Code | R-PDSO-N6 | |
Length | 1 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 120 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.3 mm | |
Terminal Position | DUAL | |
Width | 0.9 mm |