Part Details for 74AXP1G04GXH by NXP Semiconductors
Overview of 74AXP1G04GXH by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74AXP1G04GXH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74AXP1G04 - Low-power inverter RoHS: Compliant Status: Obsolete Min Qty: 1 | 3327 |
|
$0.0958 / $0.1127 | Buy Now |
Part Details for 74AXP1G04GXH
74AXP1G04GXH CAD Models
74AXP1G04GXH Part Data Attributes
|
74AXP1G04GXH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AXP1G04GXH
NXP Semiconductors
74AXP1G04 - Low-power inverter SON 5-Pin
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 0.80 X 0.80 MM, 0.35 MM HEIGHT, PLASTIC, SOT-1226, X2SON-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT1226 | |
Reach Compliance Code | unknown | |
Family | AXP | |
JESD-30 Code | S-PDSO-N5 | |
Length | 0.8 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 100 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.48 mm | |
Terminal Position | DUAL | |
Width | 0.8 mm |