Logic
74AXP1G06GNH
Description: 74AXP1G06 - Low-power inverter with open-drain output SON 6-Pin

Overview of 74AXP1G06GNH by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 74AXP1G06GNH by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74AXP1G06GNH - Inverter, AXP Series, 1-Func, 1-Input, CMOS, X2SON6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 5000
  • 1 $0.1735
  • 25 $0.1700
  • 100 $0.1631
  • 500 $0.1561
  • 1,000 $0.1475
$0.1475 / $0.1735 Buy Now

CAD Models for 74AXP1G06GNH by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AXP1G06GNH by NXP Semiconductors

74AXP1G06GNH
NXP Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SON
Package Description
0.90 X 1 MM, 0.35 MM HEIGHT, SOT-1115, XSON-6
Pin Count
6
Manufacturer Package Code
SOT1115
Reach Compliance Code
unknown
Factory Lead Time
4 Weeks
Family
AXP
JESD-30 Code
R-PDSO-N6
Length
1 mm
Logic IC Type
INVERTER
Number of Functions
1
Number of Inputs
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
SON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
104 ns
Seated Height-Max
0.35 mm
Supply Voltage-Max (Vsup)
2.75 V
Supply Voltage-Min (Vsup)
0.7 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.3 mm
Terminal Position
DUAL
Width
0.9 mm
Want to compare parts?
  1. 74AXP1G06GNH
    NXP Semiconductors
    74AXP1G06 - Low-power inverter with open-drain output SON 6-Pin
    VS

Related Parts for 74AXP1G06GNH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AXP1G06GNH by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AXP1G06GNH by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74AXP1G06GNH would you like to use for your alert(s)?
  • Please alert me when 74AXP1G06GNH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AXP1G06GNH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AXP1G06GNH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AXP1G06GNH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AXP1G06GNH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AXP1G06GNH by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: