-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AXP1G07 - Low-power buffer with open-drain output@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2358
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AXP1G07GXH Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 | Buy Now |
DISTI #
37AH5992
|
Newark | 74Axp1G07Gx/Sot1226/X2Son5 Rohs Compliant: Yes |Nexperia 74AXP1G07GXH Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1410 | Buy Now |
DISTI #
2156-74AXP1G07GXH-1727-ND
|
DigiKey | NEXPERIA 74AXP1G07 - LOW-POWER B Min Qty: 2686 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
170000 In Stock |
|
$0.1100 | Buy Now |
DISTI #
2156-74AXP1G07GXH-ND
|
DigiKey | IC BUFF NON-INVERT 2.75V 5X2SON Min Qty: 2686 Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.1100 | Buy Now |
DISTI #
V72:2272_14674214
|
Arrow Electronics | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin X2SON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1834 Container: Cut Strips | Americas - 10000 |
|
$0.0505 / $0.1104 | Buy Now |
DISTI #
30238780
|
Verical | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin X2SON EP T/R Min Qty: 54 Package Multiple: 1 Date Code: 1834 | Americas - 10000 |
|
$0.0505 / $0.0556 | Buy Now |
|
Rochester Electronics | 74AXP1G07 - Low-power buffer with open-drain output RoHS: Compliant Status: Active Min Qty: 1 | 170000 |
|
$0.0958 / $0.1127 | Buy Now |
DISTI #
3936945
|
Farnell | RoHS: Compliant Min Qty: 10000 Container: Reel | 170000 |
|
$0.1360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AXP1G07GXH
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AXP1G07GXH
Nexperia
74AXP1G07 - Low-power buffer with open-drain output@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | X2SON-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT1226-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | AXP | |
JESD-30 Code | S-PBCC-B5 | |
JESD-609 Code | e3 | |
Length | 0.8 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 82 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 74AXP1G07GXH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AXP1G07GXH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AXP1G07GSH | 74AXP1G07 - Low-power buffer with open-drain output@en-us | Nexperia | 74AXP1G07GXH vs 74AXP1G07GSH |