-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AXP1G57 - Low-power configurable multiple function gate@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2794
|
Newark | Logic, Config Multi-Func, 3 I/P, Xson-6, Logic Family/Base Number:-, Logic Type:Configurable Multiple Function, Output Current:20Ma, No. Of Inputs:3, Supply Voltage Min:700Mv, Supply Voltage Max:2.75V, Logic Case Style:Xson, No. Ofrohs Compliant: Yes |Nexperia 74AXP1G57GMH RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1550 / $0.5000 | Buy Now |
DISTI #
2156-74AXP1G57GMH-954-ND
|
DigiKey | NEXPERIA 74AXP1G57GMH - MAJORITY Min Qty: 2905 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
319500 In Stock |
|
$0.1000 | Buy Now |
DISTI #
2156-74AXP1G57GMH-ND
|
DigiKey | NOW NEXPERIA 74AXP1G57GMH - MAJO Min Qty: 2905 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
197729 In Stock |
|
$0.1000 | Buy Now |
DISTI #
74AXP1G57GMH
|
Avnet Americas | Multi-Function Gate 1-Element 2-IN CMOS 6-Pin XSON T/R - Tape and Reel (Alt: 74AXP1G57GMH) RoHS: Compliant Min Qty: 3497 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 319500 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 74AXP1G57GMH - Majority Logic Gate, AXP Series, 1-Func, 3-Input, CMOS, XSON6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 185000 |
|
$0.0887 / $0.1043 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AXP1G57GMH
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AXP1G57GMH
Nexperia
74AXP1G57 - Low-power configurable multiple function gate@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT-886, XSON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AXP | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Logic IC Type | MAJORITY LOGIC GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 125 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |