Logic
74AXP1T34GSH
Description: 74AXP1T34 - Dual supply translating buffer@en-us

Overview of 74AXP1T34GSH by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for 74AXP1T34GSH by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 1727-74AXP1T34GSHCT-ND
DigiKey IC TRANSLTR UNIDIRECTIONAL 6XSON Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1769
In Stock
  • 1 $0.4300
  • 10 $0.2910
  • 25 $0.2556
  • 100 $0.2166
  • 250 $0.1980
  • 500 $0.1868
  • 1,000 $0.1775
$0.1775 / $0.4300 Buy Now
Rochester Electronics 74AXP1T34GS - Buffer, AXP Series, 1-Func, 1-Input, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 120356
  • 1 $0.1447
  • 25 $0.1418
  • 100 $0.1360
  • 500 $0.1302
  • 1,000 $0.1230
$0.1230 / $0.1447 Buy Now

CAD Models for 74AXP1T34GSH by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74AXP1T34GSH by Nexperia

74AXP1T34GSH
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
XSON-6
Manufacturer Package Code
SOT1202
Reach Compliance Code
compliant
Samacsys Manufacturer
Nexperia
Family
AXP
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e3
Length
1 mm
Logic IC Type
BUFFER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
210 ns
Seated Height-Max
0.35 mm
Supply Voltage-Max (Vsup)
2.75 V
Supply Voltage-Min (Vsup)
0.7 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.35 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
Want to compare parts?
  1. 74AXP1T34GSH
    Nexperia
    74AXP1T34 - Dual supply translating buffer@en-us
    VS

Alternate Parts for 74AXP1T34GSH

This table gives cross-reference parts and alternative options found for 74AXP1T34GSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AXP1T34GSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AXP1T34GNH 74AXP1T34 - Dual supply translating buffer@en-us SON 6-Pin Nexperia 74AXP1T34GSH vs 74AXP1T34GNH

Related Parts for 74AXP1T34GSH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AXP1T34GSH by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AXP1T34GSH by Nexperia

Select Manufacturer
Which Manufacturer of 74AXP1T34GSH would you like to use for your alert(s)?
  • Please alert me when 74AXP1T34GSH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AXP1T34GSH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AXP1T34GSH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AXP1T34GSH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AXP1T34GSH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AXP1T34GSH by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: