Datasheets
74CB3Q3253DBQRG4 by: Texas Instruments

3.3-V, 4:1, 2-channel FET Bus Switch 16-SSOP -40 to 85

Part Details for 74CB3Q3253DBQRG4 by Texas Instruments

Overview of 74CB3Q3253DBQRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 74CB3Q3253DBQRG4

74CB3Q3253DBQRG4 CAD Models

74CB3Q3253DBQRG4 Part Data Attributes

74CB3Q3253DBQRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
74CB3Q3253DBQRG4 Texas Instruments 3.3-V, 4:1, 2-channel FET Bus Switch 16-SSOP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SSOP, SSOP16,.25
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family CB3Q/3VH/3C/2B
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 4.9 mm
Logic IC Type MULTIPLEXER AND DEMUX/DECODER
Moisture Sensitivity Level 2
Number of Functions 2
Number of Inputs 1
Number of Outputs 4
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 1.5 mA
Prop. Delay@Nom-Sup 0.12 ns
Propagation Delay (tpd) 0.18 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for 74CB3Q3253DBQRG4

This table gives cross-reference parts and alternative options found for 74CB3Q3253DBQRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CB3Q3253DBQRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74CB3Q3251PWG4 1-of-8 FET Multiplexer/Demultiplexer 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch 16-TSSOP -40 to 85 Texas Instruments 74CB3Q3253DBQRG4 vs SN74CB3Q3251PWG4

74CB3Q3253DBQRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74CB3Q3253DBQRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74CB3Q3253DBQRG4 by Texas Instruments

  • Please alert me when 74CB3Q3253DBQRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74CB3Q3253DBQRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74CB3Q3253DBQRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74CB3Q3253DBQRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74CB3Q3253DBQRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74CB3Q3253DBQRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: