Part Details for 74CBTLV3125DS,118 by Nexperia
Overview of 74CBTLV3125DS,118 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74CBTLV3125DS,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4401-1-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2488 In Stock |
|
$0.2636 / $0.7900 | Buy Now |
DISTI #
74CBTLV3125DS,118
|
Avnet Americas | Bus Switch 4-Element CMOS 4-IN 16-Pin SSOP T/R - Tape and Reel (Alt: 74CBTLV3125DS,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2589 / $0.3090 | Buy Now |
DISTI #
771-74CBTLV3125DS118
|
Mouser Electronics | Digital Bus Switch ICs 74CBTLV3125DS/SOT519/SSOP16 RoHS: Compliant | 0 |
|
$0.2630 / $0.7900 | Order Now |
|
Future Electronics | 4-bit bus switch RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2720 | Buy Now |
|
Rochester Electronics | 74CBTLV3125DS - Bus Driver, CBTLV/3B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 3080 |
|
$0.2329 / $0.2740 | Buy Now |
DISTI #
74CBTLV3125DS,118
|
Avnet Americas | Bus Switch 4-Element CMOS 4-IN 16-Pin SSOP T/R - Tape and Reel (Alt: 74CBTLV3125DS,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2589 / $0.3090 | Buy Now |
DISTI #
74CBTLV3125DS,118
|
Avnet Americas | Bus Switch 4-Element CMOS 4-IN 16-Pin SSOP T/R - Tape and Reel (Alt: 74CBTLV3125DS,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2589 / $0.3090 | Buy Now |
DISTI #
74CBTLV3125DS,118
|
Avnet Asia | Bus Switch 4-Element CMOS 4-IN 16-Pin SSOP T/R (Alt: 74CBTLV3125DS,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2457 / $0.2747 | Buy Now |
Part Details for 74CBTLV3125DS,118
74CBTLV3125DS,118 CAD Models
74CBTLV3125DS,118 Part Data Attributes
|
74CBTLV3125DS,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74CBTLV3125DS,118
Nexperia
74CBTLV3125 - 4-bit bus switch@en-us SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | 3.90 MM, 0.635 MM PITCH, PLASTIC, SOT519-1, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT519-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.31 ns | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74CBTLV3125DS,118
This table gives cross-reference parts and alternative options found for 74CBTLV3125DS,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTLV3125DS,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBTLV3125DS | Bus Driver, CBTLV/3B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16 | Nexperia | 74CBTLV3125DS,118 vs 74CBTLV3125DS |