-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage Quadruple Bus Switch, TSSOP96/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-1563-5-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 14TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1248 In Stock |
|
$0.3493 / $0.8700 | Buy Now |
DISTI #
74CBTLV3125PGG
|
Avnet Americas | Low-Voltage Quadruple Bus Switch - Rail/Tube (Alt: 74CBTLV3125PGG) RoHS: Compliant Min Qty: 864 Package Multiple: 96 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.3302 / $0.3770 | Buy Now |
DISTI #
972-74CBTLV3125PGG
|
Mouser Electronics | Digital Bus Switch ICs Low-Voltage Quad Bus Switch RoHS: Compliant | 4128 |
|
$0.3360 / $0.8600 | Buy Now |
|
Future Electronics | QUAD BUS SWITCH RoHS: Compliant pbFree: Yes Min Qty: 864 Package Multiple: 96 Container: Tube | 0Tube |
|
$0.3650 / $0.3950 | Buy Now |
|
Renesas Electronics America | IC BUS SWITCH 1 X 1:1 14TSSOP Min Qty: 1 Container: Tube | 1248 |
|
$0.3493 / $0.8700 | Buy Now |
DISTI #
74CBTLV3125PGG
|
Avnet Americas | Low-Voltage Quadruple Bus Switch - Rail/Tube (Alt: 74CBTLV3125PGG) RoHS: Compliant Min Qty: 864 Package Multiple: 96 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.3302 / $0.3770 | Buy Now |
DISTI #
74CBTLV3125PGG
|
Avnet Americas | Low-Voltage Quadruple Bus Switch - Rail/Tube (Alt: 74CBTLV3125PGG) RoHS: Compliant Min Qty: 864 Package Multiple: 96 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.3302 / $0.3770 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15679 |
|
RFQ | |
DISTI #
74CBTLV3125PGG
|
Avnet Silica | Low-Voltage Quadruple Bus Switch (Alt: 74CBTLV3125PGG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74CBTLV3125PGG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
74CBTLV3125PGG
Renesas Electronics Corporation
Low-Voltage Quadruple Bus Switch, TSSOP96/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Manufacturer Package Code | PGG14T1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74CBTLV3125PGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTLV3125PGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74CBTLV3125PGG | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO14, GREEN, TSSOP-14 | Integrated Device Technology Inc | 74CBTLV3125PGG vs IDT74CBTLV3125PGG |
74CBTLV3125PWRE4 | 4-Channel, 1:1 Switch with Power-Off Protection 14-TSSOP -40 to 85 | Texas Instruments | 74CBTLV3125PGG vs 74CBTLV3125PWRE4 |
PI3B3125LE | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.170 INCH, PLASTIC, TSSOP-14 | Diodes Incorporated | 74CBTLV3125PGG vs PI3B3125LE |
SN74CBTLV3125PW | 3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-TSSOP -40 to 85 | Texas Instruments | 74CBTLV3125PGG vs SN74CBTLV3125PW |
SN74CBTLV3125PWLE | CBTLV/3B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | Texas Instruments | 74CBTLV3125PGG vs SN74CBTLV3125PWLE |
PI3B3125LE | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.170 INCH, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | 74CBTLV3125PGG vs PI3B3125LE |
IDT74CBTLV3125PGG8 | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO14, GREEN, TSSOP-14 | Integrated Device Technology Inc | 74CBTLV3125PGG vs IDT74CBTLV3125PGG8 |
SN74CBTLV3125PWR | 3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-TSSOP -40 to 85 | Texas Instruments | 74CBTLV3125PGG vs SN74CBTLV3125PWR |
IDT74CBTLV3125PG | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, TSSOP-14 | Integrated Device Technology Inc | 74CBTLV3125PGG vs IDT74CBTLV3125PG |
74CBTLV3125PGG8 | Low-Voltage Quadruple Bus Switch, TSSOP0/Reel | Renesas Electronics Corporation | 74CBTLV3125PGG vs 74CBTLV3125PGG8 |