-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74CBTLV3125 - 4-bit bus switch@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4402-1-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7204 In Stock |
|
$0.2170 / $0.6600 | Buy Now |
DISTI #
74CBTLV3125PW,118
|
Avnet Americas | Bus Switch 4-Element CMOS 4-IN 14-Pin TSSOP T/R - Tape and Reel (Alt: 74CBTLV3125PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1861 / $0.2221 | Buy Now |
DISTI #
771-74CBTLV3125PW118
|
Mouser Electronics | Digital Bus Switch ICs 74CBTLV3125PW/SOT402/TSSOP14 RoHS: Compliant | 9775 |
|
$0.2190 / $0.5700 | Buy Now |
|
Future Electronics | 74CBTLV Series 3.6 V 4 Bit High Speed Bus Switch Surface Mount - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
74CBTLV3125PW,118
|
Avnet Americas | Bus Switch 4-Element CMOS 4-IN 14-Pin TSSOP T/R - Tape and Reel (Alt: 74CBTLV3125PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1861 / $0.2221 | Buy Now |
DISTI #
74CBTLV3125PW.118
|
TME | IC: digital, 4bit,bus switch, SMD, TSSOP14, 2.3÷3.6VDC, CBTLV Min Qty: 1 | 0 |
|
$0.2350 / $0.7300 | RFQ |
DISTI #
74CBTLV3125PW,118
|
Avnet Americas | Bus Switch 4-Element CMOS 4-IN 14-Pin TSSOP T/R - Tape and Reel (Alt: 74CBTLV3125PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1861 / $0.2221 | Buy Now |
DISTI #
74CBTLV3125PW,118
|
Avnet Asia | Bus Switch 4-Element CMOS 4-IN 14-Pin TSSOP T/R (Alt: 74CBTLV3125PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1766 / $0.2144 | Buy Now |
DISTI #
74CBTLV3125PW,118
|
Avnet Silica | Bus Switch 4-Element CMOS 4-IN 14-Pin TSSOP T/R (Alt: 74CBTLV3125PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74CBTLV3125PW,118
|
EBV Elektronik | Bus Switch 4-Element CMOS 4-IN 14-Pin TSSOP T/R (Alt: 74CBTLV3125PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74CBTLV3125PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74CBTLV3125PW,118
Nexperia
74CBTLV3125 - 4-bit bus switch@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.31 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74CBTLV3125PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTLV3125PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBTLV3125PW | Bus Driver, CBTLV/3B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74CBTLV3125PW,118 vs 74CBTLV3125PW |
74CBTLV3125PW,112 | 74CBTLV3125 - 4-bit bus switch TSSOP 14-Pin | NXP Semiconductors | 74CBTLV3125PW,118 vs 74CBTLV3125PW,112 |