-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage Quadruple Bus Switch, QSOP97/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-1564-5-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 16QSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1164 In Stock |
|
$0.3493 / $0.8700 | Buy Now |
DISTI #
74CBTLV3125QG
|
Avnet Americas | Low-Voltage Quadruple Bus Switch - Rail/Tube (Alt: 74CBTLV3125QG) RoHS: Compliant Min Qty: 1164 Package Multiple: 97 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.3302 / $0.3770 | Buy Now |
DISTI #
972-74CBTLV3125QG
|
Mouser Electronics | Digital Bus Switch ICs Low-Voltage Quad Bus Switch RoHS: Compliant | 0 |
|
$0.3360 / $0.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1164 Package Multiple: 97 Container: Tube | 0Tube |
|
$0.3620 | Buy Now |
|
Renesas Electronics America | IC BUS SWITCH 1 X 1:1 16QSOP Min Qty: 1 Container: Tube | 1164 |
|
$0.3493 / $0.8700 | Buy Now |
DISTI #
74CBTLV3125QG
|
Avnet Americas | Low-Voltage Quadruple Bus Switch - Rail/Tube (Alt: 74CBTLV3125QG) RoHS: Compliant Min Qty: 1164 Package Multiple: 97 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.3302 / $0.3770 | Buy Now |
DISTI #
74CBTLV3125QG
|
Avnet Americas | Low-Voltage Quadruple Bus Switch - Rail/Tube (Alt: 74CBTLV3125QG) RoHS: Compliant Min Qty: 1164 Package Multiple: 97 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.3302 / $0.3770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74CBTLV3125QG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
74CBTLV3125QG
Renesas Electronics Corporation
Low-Voltage Quadruple Bus Switch, QSOP97/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QSOP | |
Pin Count | 16 | |
Manufacturer Package Code | PCG16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74CBTLV3125QG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTLV3125QG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74CBTLV3125Q8 | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | 74CBTLV3125QG vs IDT74CBTLV3125Q8 |
74CBTLV3125DBQRG4 | 3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 16-SSOP -40 to 85 | Texas Instruments | 74CBTLV3125QG vs 74CBTLV3125DBQRG4 |
PI3B3125QX | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | 74CBTLV3125QG vs PI3B3125QX |
IDT74CBTLV3125QG | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO16 | Renesas Electronics Corporation | 74CBTLV3125QG vs IDT74CBTLV3125QG |
PI3C3125QE | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, MO-137B/AB, QSOP-16 | Pericom Semiconductor Corporation | 74CBTLV3125QG vs PI3C3125QE |
PI3B3125QE | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | 74CBTLV3125QG vs PI3B3125QE |
PI3B3125Q | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | 74CBTLV3125QG vs PI3B3125Q |
PI3C3125Q | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, MO-137B/AB, QSOP-16 | Pericom Semiconductor Corporation | 74CBTLV3125QG vs PI3C3125Q |
SN74CBTLV3125DBQ | CBTLV/3B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, SSOP-16 | Texas Instruments | 74CBTLV3125QG vs SN74CBTLV3125DBQ |
IDT74CBTLV3125QG8 | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO16 | Renesas Electronics Corporation | 74CBTLV3125QG vs IDT74CBTLV3125QG8 |