-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74CBTLV3126-Q100 - 4-bit bus switch QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74CBTLV3126BQ-Q10XCT-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 14DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2900 In Stock |
|
$0.2111 / $0.6300 | Buy Now |
DISTI #
74CBTLV3126BQ-Q10X
|
Avnet Americas | Bus Switch 4-Element CMOS 4-IN 14-Pin DHVQFN T/R - Tape and Reel (Alt: 74CBTLV3126BQ-Q10X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2073 / $0.2475 | Buy Now |
DISTI #
771-74CBTLV3126BQQ10
|
Mouser Electronics | Digital Bus Switch ICs 74CBTLV3126BQ-Q100/SOT762/DHVQ RoHS: Compliant | 77765 |
|
$0.2090 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2180 | Buy Now |
|
Rochester Electronics | 74CBTLV3126 - 4-bit bus switch RoHS: Compliant Status: Active Min Qty: 1 | 105090 |
|
$0.1866 / $0.2195 | Buy Now |
DISTI #
74CBTLV3126BQ-Q10X
|
TTI | Digital Bus Switch ICs 74CBTLV3126BQ-Q100/SOT762/DHVQ RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2130 / $0.2350 | Buy Now |
DISTI #
74CBTLV3126BQ-Q10X
|
Avnet Americas | Bus Switch 4-Element CMOS 4-IN 14-Pin DHVQFN T/R - Tape and Reel (Alt: 74CBTLV3126BQ-Q10X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2073 / $0.2475 | Buy Now |
DISTI #
74CBTLV3126BQ-Q10X
|
Avnet Americas | Bus Switch 4-Element CMOS 4-IN 14-Pin DHVQFN T/R - Tape and Reel (Alt: 74CBTLV3126BQ-Q10X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2073 / $0.2475 | Buy Now |
DISTI #
74CBTLV3126BQ-Q10X
|
Avnet Asia | Bus Switch 4-Element CMOS 4-IN 14-Pin DHVQFN T/R (Alt: 74CBTLV3126BQ-Q10X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
74CBTLV3126BQ-Q10X
|
Avnet Silica | Bus Switch 4-Element CMOS 4-IN 14-Pin DHVQFN T/R (Alt: 74CBTLV3126BQ-Q10X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74CBTLV3126BQ-Q10X
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74CBTLV3126BQ-Q10X
Nexperia
74CBTLV3126-Q100 - 4-bit bus switch QFN 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | CBTLV/3B | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.31 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |