-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74CBTLV3126 - 4-bit bus switch@en-us SSOP1 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4403-1-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7062 In Stock |
|
$0.2255 / $0.6800 | Buy Now |
DISTI #
74CBTLV3126DS,118
|
Avnet Americas | Bus Switch 4-Element CMOS 4-IN 16-Pin SSOP T/R - Tape and Reel (Alt: 74CBTLV3126DS,118) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1882 / $0.2247 | Buy Now |
DISTI #
771-74CBTLV3126DS118
|
Mouser Electronics | Digital Bus Switch ICs 74CBTLV3126DS/SOT519/SSOP16 RoHS: Compliant | 114869 |
|
$0.2190 / $0.6800 | Buy Now |
|
Future Electronics | 4-bit bus switch RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 | 0 |
|
$0.1972 | Buy Now |
|
Rochester Electronics | 74CBTLV3126DS - Bus Driver RoHS: Compliant Status: Active Min Qty: 1 | 870 |
|
$0.2258 / $0.2657 | Buy Now |
DISTI #
74CBTLV3126DS,118
|
Avnet Americas | Bus Switch 4-Element CMOS 4-IN 16-Pin SSOP T/R - Tape and Reel (Alt: 74CBTLV3126DS,118) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1882 / $0.2247 | Buy Now |
DISTI #
74CBTLV3126DS.118
|
TME | IC: digital, 4bit,bus switch, SMD, SSOP16, 2.3÷3.6VDC, CBTLV Min Qty: 1 | 0 |
|
$0.2510 / $0.7810 | RFQ |
DISTI #
74CBTLV3126DS,118
|
Avnet Americas | Bus Switch 4-Element CMOS 4-IN 16-Pin SSOP T/R - Tape and Reel (Alt: 74CBTLV3126DS,118) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1882 / $0.2247 | Buy Now |
DISTI #
74CBTLV3126DS,118
|
Avnet Asia | Bus Switch 4-Element CMOS 4-IN 16-Pin SSOP T/R (Alt: 74CBTLV3126DS,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1786 / $0.1997 | Buy Now |
DISTI #
74CBTLV3126DS,118
|
Avnet Silica | Bus Switch 4-Element CMOS 4-IN 16-Pin SSOP T/R (Alt: 74CBTLV3126DS,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 47500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74CBTLV3126DS,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74CBTLV3126DS,118
Nexperia
74CBTLV3126 - 4-bit bus switch@en-us SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | 3.90 MM, 0.635 MM PITCH, PLASTIC, SOT519-1, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT519-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.31 ns | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74CBTLV3126DS,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTLV3126DS,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBTLV3126DS | Bus Driver | Nexperia | 74CBTLV3126DS,118 vs 74CBTLV3126DS |
935289336118 | Bus Driver, CBTLV/3B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16 | Nexperia | 74CBTLV3126DS,118 vs 935289336118 |