Part Details for 74CBTLV3245DS,118 by NXP Semiconductors
Overview of 74CBTLV3245DS,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74CBTLV3245DS,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74CBTLV3245DS,118
|
Avnet Americas | - Tape and Reel (Alt: 74CBTLV3245DS,118) RoHS: Compliant Min Qty: 1603 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 40000 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 74CBTLV3245DS - Bus Driver, SSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3707 |
|
$0.1934 / $0.2275 | Buy Now |
Part Details for 74CBTLV3245DS,118
74CBTLV3245DS,118 CAD Models
74CBTLV3245DS,118 Part Data Attributes
|
74CBTLV3245DS,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74CBTLV3245DS,118
NXP Semiconductors
74CBTLV3245 - 8-bit bus switch with output enable SSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Package Description | 3.90 MM, 0.635 MM PITCH, PLASTIC, MO-137, SOT724-1, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT724-1 | |
Reach Compliance Code | compliant | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 8.7 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.31 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74CBTLV3245DS,118
This table gives cross-reference parts and alternative options found for 74CBTLV3245DS,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTLV3245DS,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBTLV3245DS | Bus Driver | Nexperia | 74CBTLV3245DS,118 vs 74CBTLV3245DS |