-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74CBTLV3253 - Dual 1-of-4 multiplexer/demultiplexer@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4523-1-ND
|
DigiKey | IC MUX/DEMUX 2 X 4:1 16DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3504 In Stock |
|
$0.1988 / $0.6000 | Buy Now |
DISTI #
74CBTLV3253BQ,115
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74CBTLV3253BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1953 / $0.2331 | Buy Now |
DISTI #
771-74CBTLV3253BQ115
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74CBTLV3253BQ/SOT763/DHVQFN16 RoHS: Compliant | 8100 |
|
$0.1980 / $0.4900 | Buy Now |
|
Future Electronics | 74CBTLV Series 3.6 V Dual 1-of-4 Multiplexer/Demultiplexer - DHVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.2050 | Buy Now |
|
Rochester Electronics | 74CBTLV3253 - Dual 1-of-4 multiplexer/demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 2680 |
|
$0.1758 / $0.2068 | Buy Now |
DISTI #
74CBTLV3253BQ,115
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74CBTLV3253BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1953 / $0.2331 | Buy Now |
DISTI #
74CBTLV3253BQ.115
|
TME | IC: digital, demultiplexer,multiplexer, SMD, DHVQFN16, 2.3÷3.6VDC Min Qty: 1 | 0 |
|
$0.2610 / $0.8120 | RFQ |
DISTI #
74CBTLV3253BQ,115
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74CBTLV3253BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1953 / $0.2331 | Buy Now |
DISTI #
74CBTLV3253BQ,115
|
Avnet Silica | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin DHVQFN EP T/R (Alt: 74CBTLV3253BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74CBTLV3253BQ,115
|
EBV Elektronik | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin DHVQFN EP T/R (Alt: 74CBTLV3253BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74CBTLV3253BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74CBTLV3253BQ,115
Nexperia
74CBTLV3253 - Dual 1-of-4 multiplexer/demultiplexer@en-us QFN 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Outputs | 4 | |
Number of Ports | 5 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC16,.10X.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.05 mA | |
Propagation Delay (tpd) | 0.25 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |