Datasheets
74CBTLV3253D,118 by:

74CBTLV3253 - Dual 1-of-4 multiplexer/demultiplexer@en-us SOP 16-Pin

Part Details for 74CBTLV3253D,118 by Nexperia

Overview of 74CBTLV3253D,118 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Communication and Networking Automotive

Price & Stock for 74CBTLV3253D,118

Part # Distributor Description Stock Price Buy
DISTI # 1727-4406-1-ND
DigiKey IC MUX/DEMUX 2 X 4:1 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 15523
In Stock
  • 1 $0.6300
  • 10 $0.5430
  • 25 $0.5064
  • 100 $0.4053
  • 250 $0.3763
  • 500 $0.3184
  • 1,000 $0.2460
  • 2,500 $0.2243
  • 5,000 $0.2099
  • 12,500 $0.1954
  • 25,000 $0.1853
$0.1853 / $0.6300 Buy Now
DISTI # 74CBTLV3253D,118
Avnet Americas Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SO T/R - Tape and Reel (Alt: 74CBTLV3253D,118) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1994
  • 10,000 $0.1940
  • 15,000 $0.1886
  • 25,000 $0.1832
  • 50,000 $0.1778
  • 250,000 $0.1724
  • 500,000 $0.1670
$0.1670 / $0.1994 Buy Now
DISTI # 771-74CBTLV3253D118
Mouser Electronics Encoders, Decoders, Multiplexers & Demultiplexers 74CBTLV3253D/SOT109/SO16 RoHS: Compliant 4237
  • 1 $0.5900
  • 10 $0.5060
  • 100 $0.3760
  • 500 $0.2990
  • 1,000 $0.2310
  • 2,500 $0.1880
  • 10,000 $0.1870
  • 25,000 $0.1760
$0.1760 / $0.5900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 0
  • 5,000 $0.1750
$0.1750 Buy Now
DISTI # 74CBTLV3253D,118
Avnet Americas Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SO T/R - Tape and Reel (Alt: 74CBTLV3253D,118) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1994
  • 10,000 $0.1940
  • 15,000 $0.1886
  • 25,000 $0.1832
  • 50,000 $0.1778
  • 250,000 $0.1724
  • 500,000 $0.1670
$0.1670 / $0.1994 Buy Now
DISTI # 74CBTLV3253D.118
TME IC: digital, demultiplexer,multiplexer, SMD, SO16, 2.3÷3.6VDC Min Qty: 1 0
  • 1 $0.6720
  • 3 $0.5920
  • 10 $0.4960
  • 25 $0.4160
  • 100 $0.3520
  • 500 $0.3040
  • 1,000 $0.2410
  • 2,500 $0.2160
$0.2160 / $0.6720 RFQ
DISTI # 74CBTLV3253D,118
Avnet Americas Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SO T/R - Tape and Reel (Alt: 74CBTLV3253D,118) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1994
  • 10,000 $0.1940
  • 15,000 $0.1886
  • 25,000 $0.1832
  • 50,000 $0.1778
  • 250,000 $0.1724
  • 500,000 $0.1670
$0.1670 / $0.1994 Buy Now
DISTI # 74CBTLV3253D,118
Avnet Asia Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SO T/R (Alt: 74CBTLV3253D,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days 0
  • 5,000 $0.1800
  • 10,000 $0.1756
$0.1756 / $0.1800 Buy Now
DISTI # 74CBTLV3253D,118
Avnet Silica Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SO T/R (Alt: 74CBTLV3253D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days Silica - 0
Buy Now
CHIPMALL.COM LIMITED Package/EnclosureSOT109 5150
  • 10 $0.5934
  • 100 $0.4396
  • 1,000 $0.3408
  • 1,250 $0.2794
  • 2,500 $0.2562
$0.2562 / $0.5934 Buy Now
DISTI # 74CBTLV3253D,118
EBV Elektronik Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SO T/R (Alt: 74CBTLV3253D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days EBV - 2500
Buy Now

Part Details for 74CBTLV3253D,118

74CBTLV3253D,118 CAD Models

74CBTLV3253D,118 Part Data Attributes

74CBTLV3253D,118 Nexperia
Buy Now Datasheet
Compare Parts:
74CBTLV3253D,118 Nexperia 74CBTLV3253 - Dual 1-of-4 multiplexer/demultiplexer@en-us SOP 16-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code SOP
Package Description SOP-16
Pin Count 16
Manufacturer Package Code SOT109-1
Reach Compliance Code compliant
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Control Type ENABLE LOW
Count Direction BIDIRECTIONAL
Family CBTLV/3B
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS EXCHANGER
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 2
Number of Inputs 1
Number of Outputs 4
Number of Ports 5
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.05 mA
Propagation Delay (tpd) 0.25 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74CBTLV3253D,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74CBTLV3253D,118 by Nexperia

  • Please alert me when 74CBTLV3253D,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74CBTLV3253D,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74CBTLV3253D,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74CBTLV3253D,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74CBTLV3253D,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74CBTLV3253D,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: