Part Details for 74CBTLV3253PGG by Integrated Device Technology Inc
Overview of 74CBTLV3253PGG by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for 74CBTLV3253PGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74CBTLV3253PGG-ND
|
DigiKey | 74CBTLV3253 - LOW-VOLTAGE DUAL 1 Min Qty: 256 Container: Bulk MARKETPLACE PRODUCT |
8655 In Stock |
|
$1.1800 | Buy Now |
|
Bristol Electronics | 1172 |
|
RFQ | ||
|
Rochester Electronics | 74CBTLV3253 - Low-Voltage Dual 1-Of-4 Multiplexer/Demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 8655 |
|
$1.0000 / $1.1800 | Buy Now |
Part Details for 74CBTLV3253PGG
74CBTLV3253PGG CAD Models
74CBTLV3253PGG Part Data Attributes
|
74CBTLV3253PGG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
74CBTLV3253PGG
Integrated Device Technology Inc
TSSOP-16, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | PGG16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 5 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74CBTLV3253PGG
This table gives cross-reference parts and alternative options found for 74CBTLV3253PGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTLV3253PGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBTLV3253PW-Q100 | Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16 | Nexperia | 74CBTLV3253PGG vs 74CBTLV3253PW-Q100 |
SN74CBTLV3253PWLE | CBTLV/3B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, TSSOP-16 | Texas Instruments | 74CBTLV3253PGG vs SN74CBTLV3253PWLE |
74CBTLV3253PGG8 | TSSOP-16, Reel | Integrated Device Technology Inc | 74CBTLV3253PGG vs 74CBTLV3253PGG8 |
IDT74CBTLV3253PGG8 | Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16, TSSOP-16 | Integrated Device Technology Inc | 74CBTLV3253PGG vs IDT74CBTLV3253PGG8 |
SN74CBTLV3253PWG4 | Low-Voltage Dual 1-of-4 FET Multiplexer/Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | 74CBTLV3253PGG vs SN74CBTLV3253PWG4 |
IDT74CBTLV3253P | Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16, GREEN, TSSOP-16 | Integrated Device Technology Inc | 74CBTLV3253PGG vs IDT74CBTLV3253P |
74CBTLV3253PWRE4 | Low-Voltage Dual 1-of-4 FET Multiplexer/Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | 74CBTLV3253PGG vs 74CBTLV3253PWRE4 |
IDT74CBTLV3253PGG | Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16, GREEN, TSSOP-16 | Integrated Device Technology Inc | 74CBTLV3253PGG vs IDT74CBTLV3253PGG |
74CBTLV3253PW | Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16 | Nexperia | 74CBTLV3253PGG vs 74CBTLV3253PW |
74CBTLV3253PWRG4 | 3.3-V, 4:1, 2-channel analog multiplexer 16-TSSOP -40 to 85 | Texas Instruments | 74CBTLV3253PGG vs 74CBTLV3253PWRG4 |