-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74CBTLV3253 - Dual 1-of-4 multiplexer/demultiplexer@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4407-1-ND
|
DigiKey | IC MUX/DEMUX 2 X 4:1 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5042 In Stock |
|
$0.1784 / $0.6100 | Buy Now |
DISTI #
74CBTLV3253PW,118
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: 74CBTLV3253PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1629 / $0.1945 | Buy Now |
DISTI #
771-74CBTLV3253PW118
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74CBTLV3253PW/SOT403/TSSOP16 RoHS: Compliant | 8689 |
|
$0.1780 / $0.6000 | Buy Now |
|
Future Electronics | 74CBTLV Series 2.3 to 3.6 V Dual 1-of-4 Multiplexer/Demultiplexer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.1680 / $0.1810 | Buy Now |
|
Future Electronics | 74CBTLV Series 2.3 to 3.6 V Dual 1-of-4 Multiplexer/Demultiplexer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1680 / $0.1810 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 178 |
|
$0.1688 / $0.4500 | Buy Now |
|
Rochester Electronics | 74CBTLV3253PW - Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, TSSOP-16 RoHS: Compliant Status: Active Min Qty: 1 | 1296187 |
|
$0.1466 / $0.1725 | Buy Now |
DISTI #
74CBTLV3253PW,118
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: 74CBTLV3253PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1629 / $0.1945 | Buy Now |
DISTI #
74CBTLV3253PW.118
|
TME | IC: digital, demultiplexer,multiplexer, Ch: 2, CMOS, SMD, TSSOP16 Min Qty: 1 | 0 |
|
$0.2240 / $0.5180 | RFQ |
DISTI #
74CBTLV3253PW,118
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: 74CBTLV3253PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1629 / $0.1945 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74CBTLV3253PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74CBTLV3253PW,118
Nexperia
74CBTLV3253 - Dual 1-of-4 multiplexer/demultiplexer@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Outputs | 4 | |
Number of Ports | 5 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.05 mA | |
Propagation Delay (tpd) | 0.25 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |