-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 4:1, 2-channel analog multiplexer 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-74CBTLV3253PWRG4
|
Mouser Electronics | Multiplexer Switch ICs Lo-Vltg Dual 1-of-4 FET Multipl/Demult RoHS: Compliant | 2371 |
|
$0.2570 / $0.7800 | Buy Now |
|
Bristol Electronics | 971 |
|
RFQ | ||
|
Quest Components | 776 |
|
$0.4112 / $1.0280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74CBTLV3253PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74CBTLV3253PWRG4
Texas Instruments
3.3-V, 4:1, 2-channel analog multiplexer 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74CBTLV3253PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTLV3253PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBTLV3253PW-Q100 | Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16 | Nexperia | 74CBTLV3253PWRG4 vs 74CBTLV3253PW-Q100 |
SN74CBTLV3253PWLE | CBTLV/3B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, TSSOP-16 | Texas Instruments | 74CBTLV3253PWRG4 vs SN74CBTLV3253PWLE |
74CBTLV3253PGG8 | TSSOP-16, Reel | Integrated Device Technology Inc | 74CBTLV3253PWRG4 vs 74CBTLV3253PGG8 |
74CBTLV3253PGG | TSSOP-16, Tube | Integrated Device Technology Inc | 74CBTLV3253PWRG4 vs 74CBTLV3253PGG |
IDT74CBTLV3253PGG8 | Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16, TSSOP-16 | Integrated Device Technology Inc | 74CBTLV3253PWRG4 vs IDT74CBTLV3253PGG8 |
SN74CBTLV3253PWG4 | Low-Voltage Dual 1-of-4 FET Multiplexer/Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | 74CBTLV3253PWRG4 vs SN74CBTLV3253PWG4 |
IDT74CBTLV3253P | Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16, GREEN, TSSOP-16 | Integrated Device Technology Inc | 74CBTLV3253PWRG4 vs IDT74CBTLV3253P |
74CBTLV3253PWRE4 | Low-Voltage Dual 1-of-4 FET Multiplexer/Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | 74CBTLV3253PWRG4 vs 74CBTLV3253PWRE4 |
IDT74CBTLV3253PGG | Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16, GREEN, TSSOP-16 | Integrated Device Technology Inc | 74CBTLV3253PWRG4 vs IDT74CBTLV3253PGG |
74CBTLV3253PW | Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16 | Nexperia | 74CBTLV3253PWRG4 vs 74CBTLV3253PW |