-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74CBTLV3257 - Quad 1-of-2 multiplexer/demultiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4409-1-ND
|
DigiKey | IC MUX/DEMUX 4 X 1:2 16SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2406 In Stock |
|
$0.1741 / $0.6300 | Buy Now |
DISTI #
74CBTLV3257D,118
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SO T/R - Tape and Reel (Alt: 74CBTLV3257D,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1670 / $0.1994 | Buy Now |
DISTI #
771-74CBTLV3257D118
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74CBTLV3257D/SOT109/SO16 RoHS: Compliant | 2638 |
|
$0.1740 / $0.5900 | Buy Now |
|
Future Electronics | 74CBTLV Series 2.3 to 3.6 V Quad 1-of-2 Multiplexer/Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 | 0 |
|
$0.1750 | Buy Now |
|
Rochester Electronics | 74CBTLV3257 - Quad 1-of-2 multiplexer/demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 144700 |
|
$0.1503 / $0.1768 | Buy Now |
DISTI #
74CBTLV3257D,118
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SO T/R - Tape and Reel (Alt: 74CBTLV3257D,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1670 / $0.1994 | Buy Now |
DISTI #
74CBTLV3257D,118
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SO T/R - Tape and Reel (Alt: 74CBTLV3257D,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1670 / $0.1994 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 44092 |
|
RFQ | |
DISTI #
74CBTLV3257D,118
|
Avnet Asia | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SO T/R (Alt: 74CBTLV3257D,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 25000 |
|
$0.1347 / $0.1348 | Buy Now |
DISTI #
74CBTLV3257D,118
|
Avnet Silica | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SO T/R (Alt: 74CBTLV3257D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74CBTLV3257D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74CBTLV3257D,118
Nexperia
74CBTLV3257 - Quad 1-of-2 multiplexer/demultiplexer@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Outputs | 2 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.05 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74CBTLV3257D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTLV3257D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBTLV3257D-Q100 | Multiplexer And Demux/Decoder | Nexperia | 74CBTLV3257D,118 vs 74CBTLV3257D-Q100 |
SN74CBTLV3257DRG4 | 4-Channel, 2:1 Analog Switch with Power-Off Protection 16-SOIC -40 to 85 | Texas Instruments | 74CBTLV3257D,118 vs SN74CBTLV3257DRG4 |
SN74CBTLV3257DGV | CBTLV/3B SERIES, QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, TVSOP-16 | Texas Instruments | 74CBTLV3257D,118 vs SN74CBTLV3257DGV |
74CBTLV3257D-Q100J | 74CBTLV3257-Q100 - Quad 1-of-2 multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | 74CBTLV3257D,118 vs 74CBTLV3257D-Q100J |
SN74CBTLV3257DG4 | 4-Channel, 2:1 Analog Switch with Power-Off Protection 16-SOIC -40 to 85 | Texas Instruments | 74CBTLV3257D,118 vs SN74CBTLV3257DG4 |
935290005118 | Multiplexer And Demux/Decoder | Nexperia | 74CBTLV3257D,118 vs 935290005118 |