-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage Quad 2:1 Mux/Demux Bus Switch, TSSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-2588-1-ND
|
DigiKey | IC MUX/DEMUX 4 X 1:2 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7500 In Stock |
|
$0.5688 / $1.4700 | Buy Now |
DISTI #
74CBTLV3257PGG8
|
Avnet Americas | Low-Voltage Quad 2:1 Mux/Demux Bus Switch - Tape and Reel (Alt: 74CBTLV3257PGG8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 10000 |
|
$0.5588 / $0.6380 | Buy Now |
DISTI #
972-74CBTLV3257PGG8
|
Mouser Electronics | Multiplexer Switch ICs Multi/Demultiplexer Low Voltage Quad RoHS: Compliant | 17415 |
|
$0.5680 / $1.4600 | Buy Now |
|
Future Electronics | 74CBTLV Series 2.3 to 3.6 V Quad 2:1 Mux/Demux Bus Switch - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1300 | Buy Now |
|
Renesas Electronics America | IC MUX/DEMUX 4 X 1:2 16TSSOP Min Qty: 1 Container: Tape & Reel (TR) | 7500 |
|
$0.5910 / $1.4700 | Buy Now |
DISTI #
74CBTLV3257PGG8
|
Avnet Americas | Low-Voltage Quad 2:1 Mux/Demux Bus Switch - Tape and Reel (Alt: 74CBTLV3257PGG8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 10000 |
|
$0.5588 / $0.6380 | Buy Now |
|
Ameya Holding Limited | 74CBTLV Series 2.3 to 3.6 V Quad 2:1 Mux/Demux Bus Switch - TSSOP-16 | 6220 |
|
RFQ | |
DISTI #
74CBTLV3257PGG8
|
Avnet Americas | Low-Voltage Quad 2:1 Mux/Demux Bus Switch - Tape and Reel (Alt: 74CBTLV3257PGG8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 10000 |
|
$0.5588 / $0.6380 | Buy Now |
DISTI #
74CBTLV3257PGG8
|
Avnet Silica | Low-Voltage Quad 2:1 Mux/Demux Bus Switch (Alt: 74CBTLV3257PGG8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74CBTLV3257PGG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
74CBTLV3257PGG8
Renesas Electronics Corporation
Low-Voltage Quad 2:1 Mux/Demux Bus Switch, TSSOP0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | PGG16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Control Type | ENABLE LOW | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |