-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74CBTLV3257-Q100 - Quad 1-of-2 multiplexer/demultiplexer TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-8387-1-ND
|
DigiKey | IC MUX/DEMUX 4 X 1:2 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1830 In Stock |
|
$0.2000 / $0.6000 | Buy Now |
DISTI #
74CBTLV3257PW-Q10J
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: 74CBTLV3257PW-Q10J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1964 / $0.2344 | Buy Now |
DISTI #
771-74CBTLV3257PWQ10
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74CBTLV3257PW-Q100/SOT403/TSSO RoHS: Compliant | 6941 |
|
$0.1990 / $0.6000 | Buy Now |
|
Future Electronics | Encoders, Decoders, Multiplexers Demultiplexers 74CBTLV3257PW-Q100/SOT403/TSSO RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.1950 / $0.2100 | Buy Now |
DISTI #
74CBTLV3257PW-Q10J
|
TTI | Encoders, Decoders, Multiplexers & Demultiplexers 74CBTLV3257PW-Q100/SOT403/TSSO RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2060 / $0.2230 | Buy Now |
DISTI #
74CBTLV3257PW-Q10J
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: 74CBTLV3257PW-Q10J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1964 / $0.2344 | Buy Now |
DISTI #
74CBTLV3257PW-Q10J
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: 74CBTLV3257PW-Q10J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1964 / $0.2344 | Buy Now |
DISTI #
74CBTLV3257PW-Q10J
|
Avnet Asia | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R (Alt: 74CBTLV3257PW-Q10J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1863 / $0.2084 | Buy Now |
DISTI #
74CBTLV3257PW-Q10J
|
Avnet Silica | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R (Alt: 74CBTLV3257PW-Q10J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 2500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 2.3V~3.6V TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS | 1750 |
|
$0.5104 / $0.8774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74CBTLV3257PW-Q10J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74CBTLV3257PW-Q10J
Nexperia
74CBTLV3257-Q100 - Quad 1-of-2 multiplexer/demultiplexer TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Outputs | 2 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.05 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74CBTLV3257PW-Q10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTLV3257PW-Q10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTLV3257PWLE | CBTLV/3B SERIES, QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, TSSOP-16 | Texas Instruments | 74CBTLV3257PW-Q10J vs SN74CBTLV3257PWLE |
74CBTLV3257PW-Q100 | Multiplexer And Demux/Decoder | Nexperia | 74CBTLV3257PW-Q10J vs 74CBTLV3257PW-Q100 |
74CBTLV3257PW | Multiplexer And Demux/Decoder, CBTLV/3B Series, 4-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO16 | Nexperia | 74CBTLV3257PW-Q10J vs 74CBTLV3257PW |
935290007118 | Multiplexer And Demux/Decoder, CBTLV/3B Series, 4-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO16 | Nexperia | 74CBTLV3257PW-Q10J vs 935290007118 |
74CBTLV3257PW/S911 | Multiplexer And Demux/Decoder | Nexperia | 74CBTLV3257PW-Q10J vs 74CBTLV3257PW/S911 |