Part Details for 74CBTLV3384DK,118 by NXP Semiconductors
Overview of 74CBTLV3384DK,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74CBTLV3384DK,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74CBTLV3384DK - Bus Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22500 |
|
$0.6673 / $0.7850 | Buy Now |
Part Details for 74CBTLV3384DK,118
74CBTLV3384DK,118 CAD Models
74CBTLV3384DK,118 Part Data Attributes
|
74CBTLV3384DK,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74CBTLV3384DK,118
NXP Semiconductors
74CBTLV3384 - 10-bit bus switch with 5-bit output enables SSOP2 24-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Package Description | 3.90 MM, 0.635 MM PITCH, PLASTIC, MO-137, SOT556-1, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT556-1 | |
Reach Compliance Code | unknown | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.7 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.31 ns | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |