-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage 10-Bit Bus Switch, TSSOP62/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-1572-5-ND
|
DigiKey | IC BUS SWITCH 5 X 1:1 24TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
19 In Stock |
|
$0.4030 / $1.0000 | Buy Now |
DISTI #
74CBTLV3384PGG
|
Avnet Americas | Low-Voltage 10-Bit Bus Switch - Rail/Tube (Alt: 74CBTLV3384PGG) RoHS: Compliant Min Qty: 868 Package Multiple: 62 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.3810 / $0.4350 | Buy Now |
DISTI #
972-74CBTLV3384PGG
|
Mouser Electronics | Digital Bus Switch ICs Low-Voltage 10-bit Bus Switch RoHS: Compliant | 1113 |
|
$0.4170 / $1.0000 | Buy Now |
|
Future Electronics | Bus Switch 5 x 1:1 24-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 868 Package Multiple: 62 Container: Tube | 0Tube |
|
$0.4050 / $0.4800 | Buy Now |
|
Renesas Electronics America | IC BUS SWITCH 5 X 1:1 24TSSOP Min Qty: 1 Container: Tube | 19 |
|
$0.4030 / $1.0000 | Buy Now |
DISTI #
74CBTLV3384PGG
|
Avnet Americas | Low-Voltage 10-Bit Bus Switch - Rail/Tube (Alt: 74CBTLV3384PGG) RoHS: Compliant Min Qty: 868 Package Multiple: 62 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.3810 / $0.4350 | Buy Now |
DISTI #
74CBTLV3384PGG
|
Avnet Americas | Low-Voltage 10-Bit Bus Switch - Rail/Tube (Alt: 74CBTLV3384PGG) RoHS: Compliant Min Qty: 868 Package Multiple: 62 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.3810 / $0.4350 | Buy Now |
DISTI #
74CBTLV3384PGG
|
Avnet Silica | Low-Voltage 10-Bit Bus Switch (Alt: 74CBTLV3384PGG) RoHS: Compliant Min Qty: 62 Package Multiple: 62 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74CBTLV3384PGG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
74CBTLV3384PGG
Renesas Electronics Corporation
Low-Voltage 10-Bit Bus Switch, TSSOP62/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 24 | |
Manufacturer Package Code | PGG24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 5 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74CBTLV3384PGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTLV3384PGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBTLV3384PWRG4 | CBTLV/3B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | 74CBTLV3384PGG vs 74CBTLV3384PWRG4 |
SN74CBTLV3384PWG4 | CBTLV/3B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | 74CBTLV3384PGG vs SN74CBTLV3384PWG4 |
IDT74CBTLV3384PGG | Bus Driver, CBTLV/3B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 | Renesas Electronics Corporation | 74CBTLV3384PGG vs IDT74CBTLV3384PGG |
74CBTLV3384PWRE4 | CBTLV/3B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | 74CBTLV3384PGG vs 74CBTLV3384PWRE4 |
IDT74CBTLV3384PGG | Bus Driver, CBTLV/3B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, GREEN, TSSOP-24 | Integrated Device Technology Inc | 74CBTLV3384PGG vs IDT74CBTLV3384PGG |
SN74CB3T3384PWRG4 | 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifter 24-TSSOP -40 to 85 | Texas Instruments | 74CBTLV3384PGG vs SN74CB3T3384PWRG4 |
SN74CBTLV3384PW | 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-TSSOP -40 to 85 | Texas Instruments | 74CBTLV3384PGG vs SN74CBTLV3384PW |
SN74CB3T3384PW | 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifter 24-TSSOP -40 to 85 | Texas Instruments | 74CBTLV3384PGG vs SN74CB3T3384PW |
SN74CBTLV3384PWLE | CBTLV/3B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, TSSOP-24 | Texas Instruments | 74CBTLV3384PGG vs SN74CBTLV3384PWLE |
SN74CB3T3384PWR | 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifter 24-TSSOP -40 to 85 | Texas Instruments | 74CBTLV3384PGG vs SN74CB3T3384PWR |