-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage 10-Bit Bus Switch, QSOP55/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74CBTLV3384QG-ND
|
DigiKey | IC BUS SWITCH 5 X 1:1 24QSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1045 In Stock |
|
$0.4848 / $1.0700 | Buy Now |
DISTI #
74CBTLV3384QG
|
Avnet Americas | Low-Voltage 10-Bit Bus Switch - Rail/Tube (Alt: 74CBTLV3384QG) RoHS: Compliant Min Qty: 1045 Package Multiple: 55 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$406.4000 / $464.0000 | Buy Now |
DISTI #
972-74CBTLV3384QG
|
Mouser Electronics | Digital Bus Switch ICs Low-Voltage 10-bit B us Switch RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1045 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.4270 | Buy Now |
|
Renesas Electronics America | IC BUS SWITCH 5 X 1:1 24QSOP Min Qty: 1 Container: Tube | 1045 |
|
$0.4848 / $1.0700 | Buy Now |
DISTI #
74CBTLV3384QG
|
Avnet Americas | Low-Voltage 10-Bit Bus Switch - Rail/Tube (Alt: 74CBTLV3384QG) RoHS: Compliant Min Qty: 1045 Package Multiple: 55 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$406.4000 / $464.0000 | Buy Now |
DISTI #
74CBTLV3384QG
|
Avnet Americas | Low-Voltage 10-Bit Bus Switch - Rail/Tube (Alt: 74CBTLV3384QG) RoHS: Compliant Min Qty: 1045 Package Multiple: 55 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$406.4000 / $464.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74CBTLV3384QG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
74CBTLV3384QG
Renesas Electronics Corporation
Low-Voltage 10-Bit Bus Switch, QSOP55/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QSOP | |
Pin Count | 24 | |
Manufacturer Package Code | PCG24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.6614 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 5 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for 74CBTLV3384QG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTLV3384QG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTLV3384DBQR | 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-SSOP -40 to 85 | Texas Instruments | 74CBTLV3384QG vs SN74CBTLV3384DBQR |
74CBTLV3384DBQRG4 | CBTLV/3B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 | Texas Instruments | 74CBTLV3384QG vs 74CBTLV3384DBQRG4 |
IDT74CBTLV3384QG | Bus Driver, CBTLV/3B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 | Renesas Electronics Corporation | 74CBTLV3384QG vs IDT74CBTLV3384QG |
IDT74CBTLV3384Q | Bus Driver, CBTLV/3B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | 74CBTLV3384QG vs IDT74CBTLV3384Q |
IDT74CBTLV3384Q8 | Bus Driver, CBTLV/3B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | 74CBTLV3384QG vs IDT74CBTLV3384Q8 |
74CBTLV3384DBQRE4 | CBTLV/3B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 | Texas Instruments | 74CBTLV3384QG vs 74CBTLV3384DBQRE4 |
IDT74CBTLV3384QG8 | Bus Driver, CBTLV/3B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 | Renesas Electronics Corporation | 74CBTLV3384QG vs IDT74CBTLV3384QG8 |
IDT74CBTLV3384QG | Bus Driver, CBTLV/3B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, GREEN, QSOP-24 | Integrated Device Technology Inc | 74CBTLV3384QG vs IDT74CBTLV3384QG |